Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol Sine AT/ATP Series Panel|Mate

Amphenol Sine Systems introduces the AT/ATP Series Panel|Mate™, which combines flange mounting options with the proven reliability of the AT/ATP Series™ environmentally-sealed thermoplastic connection system. Engineered with a one-piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.

AT/ATP Series Panel|Mate™ meets all the performance criteria and specifications of the AT Series™, and is also available in a wide variety of custom colors.

Features:

  • Size 12 contacts will accept wide rages of 12-14AWG and Size 16 contacts will accept 14-20AWG.
  • Operating temperature range: -55 °C to +125°C at rated current.
  • Thermoplastic and integrated latch for mating.
  • Meets or exceeds 1500 volts minimum.
  • Will not become detached or loosened when placed at 750mm and dropped to concrete eight times.
  • No latch disengagement or discontinuity.
  • Continued continuity without degradation to mechanical or physical attributes following vibration.
  • When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
  • A mated connector subjected to a pulling force by the exiting wire bundle at 25 lbs. times the number of contacts to a maximum of 100 lbs. applying load for 30 seconds.
  • Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector.
  • 1000 meg-ohms minimum at 25°C.
  • Following 100 cycles of connection engagement and disengagement, degradation either mechanical or electrical is not evident.
  • Size 16 contacts with 16AWG conductor - 100 mV drop max at 13A test current.
  • A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter without loss of electronic performance.

Applications:

  • Marine
  • Military & Aerospace
  • Heavy Equipment
  • Agriculture
  • Automotive
  • Alternative Energy

 

Part Number View Inventory
AT04-08PB-PM11 AT RCPT, 8 PIN, PANEL MNT
AT04-08PB-PM12 AT RCPT, 8 PIN, PANEL MNT
AT04-08PB-PM13 AT RCPT, 8 PIN, PANEL MNT
AT04-08PB-PM14 AT RCPT, 8 PIN, PANEL MNT
AT04-12PB-PM11 AT RCPT, 12 PIN, PANEL MNT
AT04-12PB-PM12 AT RCPT, 12 PIN, PANEL MNT
AT04-12PB-PM13 AT RCPT, 12 PIN, PANEL MNT
AT04-12PB-PM14 AT RCPT, 12 PIN, PANEL MNT
AT04-2P-PM11 AT RCPT, 2 PIN, PANEL MNT
AT04-2P-PM12 AT RCPT, 2 PIN, PANEL MNT
AT04-2P-PM13 AT RCPT, 2 PIN, PANEL MNT
AT04-2P-PM14 AT RCPT, 2 PIN, PANEL MNT
AT04-3P-PM11 AT RCPT, 3 PIN, PANEL MNT
AT04-3P-PM12 AT RCPT, 3 PIN, PANEL MNT
AT04-3P-PM13 AT RCPT, 3 PIN, PANEL MNT
AT04-3P-PM14 AT RCPT, 3 PIN, PANEL MNT
AT04-4P-PM11 AT RCPT, 4 PIN, PANEL MNT
AT04-4P-PM12 AT RCPT, 4 PIN, PANEL MNT
AT04-4P-PM13 AT RCPT, 4 PIN, PANEL MNT
AT04-4P-PM14 AT RCPT, 4 PIN, PANEL MNT
AT04-6P-PM11 AT RCPT, 6 PIN, PANEL MNT
AT04-6P-PM12 AT RCPT, 6 PIN, PANEL MNT
AT04-6P-PM13 AT RCPT, 6 PIN, PANEL MNT
AT04-6P-PM14 AT RCPT, 6 PIN, PANEL MNT
ATP04-2P-PM07G AT RCPT, 2 PIN, PANEL MNT
ATP04-2P-PM07GEC AT RCPT, 2 PIN, PANEL MNT
ATP04-4P-PM07G AT RCPT, 4 PIN, PANEL MNT
ATP04-4P-PM07GEC AT RCPT, 4 PIN, PANEL MNT

 

See also:
Amphenol Sine AT/ATP Series Panel|Mate (.pdf) for more product information, specifications, applications and ordering information.