Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



RF SMPS Connectors

Amphenol SV Microwave has expanded their line of edge launch multiports to include the super subminiature SMPS series.These 2 port and 4 port connectors are predominantly used in Mil/Aero, High Speed Digital,and Datacom/Telecom applications.The SMPS series is ideal in applications where density is of the utmost importance. SMPS is directly compatible with the G3PO interface and features a full detent and smooth bore. Current configurations include male and female cable connectors, board mount, edge launch and the female bullet. The male interface is available in smooth bore for easy mating or detent for female retention.Amphenol SV Microwave RF SMPS Connectors

Features:

  • Blindmate / push on design (RFfortless®)
  • 45% smaller than the SMP
  • 30% smaller than the SMPM
  • 100 GHz capability
  • Full detent and smooth bore options available
  • Smaller than Gore 100 & equivalent to G3PO

Industries:

  • Computer
  • Datacom
  • Telecommunications

Applications:

  • Aerospace
  • Military
  • Board to Board
  • Board edge mount to backplane
  • High density multiport connectors & blocks
  • High frequency inside the box cable assemblies

Part Number View Inventory
3811-60049 SMPS MALE EDGE LAUNCH CONNECTOR, 2 PORT, FD
3811-60050 SMPS MALE EDGE LAUNCH CONNECTOR, 2 PORT, SB
3811-60051 SMPS MALE EDGE LAUNCH CONNECTOR, 4 PORT, FD
3811-60052 SMPS MALE EDGE LAUNCH CONNECTOR, 4 PORT, SB

See also:
Amphenol SV Microwave RF SMPS Connectors(.pdf) for more product information, specifications, applications and ordering information.

© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  privacy |  site map |  about us |  contact us  | 
FacebookTwitterLinkedInGoogle+Connect 2 Heilind BlogEstore