Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Aries

Related Links
New Products
Line Card
Suppliers by Commodity



Aries Announces New 68-Pin PLCC To PGA Correct-A-Chip Adapter

Frenchtown, NJ, November 2004 -- Aries, an international manufacturer of standard, programmed and custom interconnection products, has announced the development of a new Correct-A-Chip adapter which enables the use of Atmel ATV5000 and Cypress CY7C342B 68-pin PLCC packages with boards designed for the now obsolete pin grid array packages, without board redesign or rework. The new adapter features 68 PGA pins on the bottom and either solder pads (part number 68-7747-10) or a 68-pin PLCC socket (68-7747-12) on the top.

The new adapters feature a patented pin technology which enables the construction of highly compact and cost-efficient pins. Unlike other adapters, the limited depth pins are staked into the body and soldered Male pins are brass alloy 360 with 200 u" tin over 100 u" minimum nickel per QQ-N-290. Socket pins are phosphor bronze alloy per QQ-V-50.

The body of the adapters is .062" thick glass filled FR-406 high-performance epoxy laminate with a glass transition temperature of 170°C. The body features one ounce copper traces and is UL94V-0 rated.