Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Aries

Related Links
New Products
Line Card
Suppliers by Commodity



Aries Introduces TQFP To PQFP Adapter For Board Upgrades Without Rework

Aries Electronics has announced a new adapter that enables designers to replace a 132-pin PQFP package IC with the newer 144-pin TQFP with no need for board redesign or rework. The top of the new Aries adapter reroutes the pinout of the 144-pin device, such as the Motorola DSP56002, to make it compatible with the 132-pin device footprint on the existing PC board.

The new Aries 7484-117-18 adapter utilizes a gold-plated bump for achieving the SMT connection. This design feature not only eliminates the possibility of bent leads, but provides a rigid, non-slumping standoff for the solder connection. The adapter features a thin substrate construction yet still provides .015" for under fill, if desired.

The UL94V-0-rated adapter body is constructed of a .062" thick glass-filled FR-4 material with 1 oz. copper traces. Male connections are a proprietary patent pending ENIG (electroless nickel immersion gold) plating over silver epoxy. In addition to these standard materials, the new Aries adapter, part of the company’s unique Correct-A-Chip line of intelligent connectors, can be furnished in custom materials, platings, sizes and configurations to meet specific application needs.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore