Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
HS35 Incremental Optical Encoders



BEI Sensors Logo

HS35 Incremental Optical Encoders


The HS35 combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. Its design includes dual bearings and shaft seals for NEMA 4, 13 and IP65 environmental ratings, a rugged metal housing, and a sealed connector or cable gland. The HS35 accommodates shafts up to 1 in diameter. With optional insulating inserts, it can be mounted on smaller diameter shafts. It can be mounted on a through shaft or a blind shaft with a closed cover to maintain its environmental rating. The HS35 is also available with a dual output option (inset) to provide redundant encoder signals, dual resolutions, or to supply two separate controllers from a single encoder. Applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control. BEI HS35

 
BEI HS35 Dual
 
 
Features:
 
     
  • Rugged metal housing
  •  
  • Sealed connector or cable gland
  •  
  • Available as single or dual output encoders
  •  
  • Bore Size: 0.50" to 1.00" (12.7 to 25.4mm)
  •  
  • Resolution (Max): 80,000
  •  
  • Mechanical Speed RPM (Max): 6,000
  •  
  • Standard Operating Temperature: 0°C to +70°C
  •  
  • Available Certifications: Intrinsic-Safety, Nonincendive
  •  
  • Dual bearings and shaft seals for NEMA 4, 13 and IP65 environmental ratings
  •  
  • Extreme Environments: Dirty/Dusty, Extended Temperature, Hazardous Area, High Shock/Vibration, Corrosive/Washdown
  •  
  • Special models of the HS35 Incremental Encoder are available with multiple certifications
  •  
 
 
Applications:
 
     
  • Motor feedback and vector control
  •  
  • Printing industries
  •  
  • Robotic control
  •  
  • Oil service industries
  •  
  • Web process control
  •  
 
 

HS35 Mechanical Specs

 
 

HS35 Electrical Specs

 
 

bei_hs35_envtlspecs

 
 
 
 
See Also:
 
BEI Sensors H35 Incremental Optical Encoder Specifications(.pdf) for more product information, specifications, applications and ordering information.