Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Divide-By Modules

BEI Sensors Logo

Divide-By Modules


BEI Sensors' Electronic Modules Divide-By Module option provides a method to divide the effective resolution and signal frequency of a quardrature output incremental encoder. The Divide By option is available with the BEI Optical Isolator and Broadcaster. The module receives quardrature counts from an incremental encoder and divides them by a predetermined integer value. The index signal is passed through without modification. When combined with the Optical Isolator a single encoder can be used to feed different control devices, synchronizing their outputs at different ratios. This can lower parts count and reduce overall system costs.

 
divide-by-modulesThis module accepts single ended or differential inputs and divides the signal by a factory set number from 2 to 256. The resulting output signal is a reduced resolution of the input signal. Ideal for use in machine retrofitting and for applications where a different resolution output is needed from the same encoder source.
 
Features:
 
     
  • Accepts single-ended or differential inputs
  •  
  • Divides signal by a factory set number from 2-256
  •  
  • Ideal for use in machine retrofitting and for applications where a different resolution output is needed from the same encoder source
  •  
 
Standards & Specifications:
 
     
  • The optical isolator can accommodate standard operating voltages from 5 to 28 VDC
  •  
  • The module draws approximately 75 mA and a green LED indicates the unit is powered
  •  
  • Dual Channel in quadrature plus index and complements
  •  
  • Supply lines protected against over voltage to 60 volts and reverse voltage
  •  
  • Package dimensions are 114.4 mm high by 99 mm wide by 22.5 mm thick
  •  
 
 
 
 
See Also:
 
BEI Electronic Modules Encoder Signal Broadcaster(.pdf) for more product information, specifications, applications and ordering information.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us