Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Encoder Signal Broadcaster

BEI Sensors Logo

Encoder Signal Broadcaster


The BEI Electronic Modules' Encoder Signal Broadcaster accepts standard incremental encoder inputs, (two channels in quadrature plus an index and complements) and can broadcast up to four encoder signals to four independent devices. Each of the broadcast signals is optically isolated eliminating ground loops. This compact package also allows for signal processing options, such as anti-dither filter, integer countdown or pulse and direction outputs, to be incorporated into each of the four broadcast signals independently. The broadcaster is ideal for driving multiple receivers from a single encoder in applications like electronic line shafting or synchronization of multiple devices to a single operation.broadcaster

 
Features:
 
     
  • accepts signals of 5, 12-15 and 24 VDC
  •  
  • provides three output options:
     
       
    • Vout = Vin
    •  
    • Vout = 5 V
    •  
    • NPN open collector
    •  
     
  •  
  • compact package mounts to standard:
     
       
    • EN 50 022 35mm X 7.5mm DIN rail
    •  
    • 142mm wide, 78mm deep and 45mm above the DIN rail
    •  
    • A 155mm section of DIN rail is included
    •  
     
  •  
 
Standards & Specifications:
 
broadcasterchart
 
 
 
 
See Also:
 
BEI Electronic Modules Encoder Signal Broadcaster(.pdf) for more product information, specifications, applications and ordering information.
 
BEI Electronic Modules Encoder Signal Broadcaster Specifications(.pdf) for more product information, specifications, applications and ordering information.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us