Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Measuring Wheel 12

BEI Sensors Logo

Measuring Wheel 12"


MeasuringWheel12This measuring wheel uses an 80 durometer urethane rolling surface vulcanized to an aluminum hub and then machined to a circumference of 12 inches. It is designed to be used with shafts of a nominal 3/8" diameter and should be installed with the hub side facing away from the encoder housing. Maximum recommended load in service is 15 pounds.

 
 
 
 
See Also:
 
BEI Sensors Measuring Wheel 12" for more product information, specifications, applications and ordering information.
 
BEI Sensors Measuring Wheel 12" Specifications(.pdf) for more product information, specifications, applications and ordering information.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us