Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Model H20 Incremental Encoder



BEI Sensors Logo

Model H20 Incremental Encoder


BEI Sensors Model H20 Incremental Encoder is an extremely rugged encoder that is designed to economically fill the resolution range up to 4096 cycles per turn. This compact unit features a shock resistant disc, heavy duty bearings, and EMI shielding. BEI's H20 conforms to NEMA 4 and 13 requirements.

 
This compact 2.0" rotary encoder is also available in a hub shaft style with a flexmount (inset) for easy mounting directly to small motors. Typical applications of the H20 include machine control, process control, agricultural machinery, textile equipment, robotics, food processing and metering.BEI_Sensors_h20
 
 
Features & Benefits:
 
     
  • Shaft Size: 0.25 to 0.375" (6.35 to 9.53mm)
  •  
  • Resolution (Max): 4,096
  •  
  • Mechanical Speed RPM (Max): 8,000
  •  
  • Standard Operating Temperature: 0C to +70C
  •  
  • Available Certifications: Intrinsically safe, Nonincendive
  •  
  • Rotating shaft seal (SS in the model number)
  •  
  • Two channels in quadrature plus an index and complements
  •  
  • Multi-voltage line driver
  •  
  • Sealed, 10-pin MS-style connector with threaded shell
  •  
 
Applications:
 
     
  • Machine Control
  •  
  • Process Control
  •  
  • Agricultural Machinery
  •  
  • Textile Equipment
  •  
  • Robotics
  •  
  • Food Processing
  •  
  • Metering
  •  
 
 
See Also:
 
BEI Sensors Model H20 Incremental Encoder(.pdf) for more product information, specifications, applications and ordering information.