Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
M16 Cable Assembly



BEI Sensors Logo

M16 Cable Assembly


This cable assembly is built using high quality custom BEI standard cable consisting of four, low capacitance twisted pairs (AWG 24) with an overall shield, provides excellent noise immunity. Extra large conductors (AWG 22) for power and signal ground, all within an abrasion-resistant PVC jacket create a durable cable for a variety of applications.

 
M16cable
 
Cable Description:
 
     
  • Tinned copper, PVC insulated, overall foil aluminum-polyester shield.
  •  
  • 24 AWG stranded tinned copper drain wire
  •  
  • Overall Tinned copper braid shield (65% coverage)
  •  
  • Gray PVC jacket
  •  
 
Conductors Description:
 
     
  • 4 twisted pairs, AWG per table on attached pdf
  •  
  • Nominal impedance: 100 OHM
  •  
  • Nominal Capacitance between conductors: 12.5pF/FT
  •  
  • Nominal capacitance between one conductor and other conductors connected to shield: 22pF/FT
  •  
 
 
 
 
See Also:
 
BEI Sensors M16 Cable Assembly for more product information, specifications, applications and ordering information.
 
BEI Sensors M16 Cable Assembly Specifications(.pdf) for more product information, specifications, applications and ordering information.