Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Measuring Wheel 12



BEI Sensors Logo

Measuring Wheel 12"


MeasuringWheel12This measuring wheel uses an 80 durometer urethane rolling surface vulcanized to an aluminum hub and then machined to a circumference of 12 inches. It is designed to be used with shafts of a nominal 3/8" diameter and should be installed with the hub side facing away from the encoder housing. Maximum recommended load in service is 15 pounds.

 
 
 
 
See Also:
 
BEI Sensors Measuring Wheel 12" for more product information, specifications, applications and ordering information.
 
BEI Sensors Measuring Wheel 12" Specifications(.pdf) for more product information, specifications, applications and ordering information.