Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





Bivar Panel Mount Indicators

Bivar's panel mount assemblies are designed for a variety of applications from x-ray scanning machines, electrical control panels and instrumental panels, to vending and gaming machines, exercise equipment and outdoor sportsman equipment, to military robots and unmanned aerial vehicles. Panel mount assemblies feature leaded and wired contacts, a wide selection of colors, lens appearance, and LEDS, and housing comprised of ESD protected material. They are available in standard nylon, quick mount polycarbonate, IP67 rated polycarbonate, standard metal, IP67 rated metal and EMC UL rated metal. View Bivar Panel Mount Indicators Product Briefs for more information on the series.

Read More Product News...

Nylon Panel Mount Indicators

Bivar Panel Mount Indicators





See Also:

Bivar's Nylon Panel Mount Indicators feature fast press-fit, simple installation for general signal indication that does not require water, dust, or moisture proof from the operating area.

  • Features both leaded and wired contacts with optional connectors.
  • 3mm and 5mm LEDs with a wide selection of colors, lens appearance, and Bivar standard LED offerings from which to choose.
  • LEDs are direct drive upon specified Vf (forward voltage).

   
IP67 Rated Panel Mount Indicators

Bivar IP67 Rated Panel Mount Indicators





See Also:

Bivar's IP67 Rated Nylon Panel Mount Indicators feature forward voltage of 8-48 VAC/VDC, and a watertight seal from the front panel, ideal for waterproof and moisture protection. The housing and lens are made of ESD protected material, the threaded housing provides positive locking for constant vibration, ideal for a robust environment. A diffused lens provides uniform illumination and wide angle viewing capability.

  • Wide Input Range of 8 - 48V (both AC and DC operation is permitted) offers flexible applications for users in diverse market segments.
  • Features both leaded and wired contacts with optional connectors.
  • 3mm and 5mm LEDs with a wide selection of colors, and Bivar standard LED offerings from which to choose.
  • LEDs are direct drive upon specified Vf (forward voltage).

   
Quick-Mount Panel Mount Indicators

Bivar Quick-Mount Panel Mount Indicators





See Also:

Bivar’s Quick-Mount Panel Mount Indicators features a unique, quick locking mechanism, “Quick Nut” to provide instant panel hook up that does not require water or moisture protection. The housing and lens are made of ESD protected material. A diffused lens provides uniform illumination and wide angle viewing capability.

  • Features both leaded and wired contacts with optional connectors.
  • 3mm and 5mm LED's with a wide selection of colors, lens appearance, and Bivar standard LED offerings from which to choose.
  • LEDs are direct drive upon specified Vf (forward voltage).

   
Metal Panel Mount Indicators

Bivar Metal Panel Mount Indicators





See Also:

Bivar's Metal Panel Mount Indicators feature a threaded metallic housing provides positive locking for constant vibration, making them ideal for a robust environment. The durable metallic housing can sustain extreme heat, cold/harsh environments and does not require additional water/moisture protection.

  • Features both leaded and wired contacts with optional connectors.
  • 3mm and 5mm LEDs with a wide selection of colors, lens appearance, and Bivar standard LED offerings from which to choose.
  • LEDs are direct drive upon specified Vf (forward voltage).

   
IP67 Rated Metal Panel Mount Indicators

Bivar IP67 Rated Metal Panel Mount Indicators





See Also:

Bivar's IP67 rated ESD protected, LED Panel Mount Indicators feature a ruggedized application, high intensity LED, and reverse diode protection with a wide range of colors and optional 110 VAC input voltage. Lens options include clear raised, color raised, color diffused, and smoked lens. The housing is made of high quality brass/bright nickel finish, or aluminum/black anodized finish.

  • Wide input voltage choice, flexible applications for users in diverse market segment.
  • Benefits include high optical performance, outstanding reliability, vandal resistance and sealing specifications in excess of IP67, IP68, and NEMA.
  • Suitable for high vibration applications and Defense Equipment.
  • Sunlight readable, conductive panel seal, Bi-Polar.

   
EMC and UL Rated Metal Panel Mount Indicators

Bivar EMC and UL Rated Metal Panel Mount Indicators





See Also:

Bivar's IP67 rated ESD protected, LED Panel Mount Indicators feature a ruggedized application, high intensity LED, and reverse diode protection with a wide range of colors and input voltage. Lens options include clear raised, color raised, color diffused, and smoked with excellent wide angle viewing. The housing is made of high quality brass/bright nickel finish, or aluminum/black anodized finish.

  • Benefits include high optical performance, outstanding reliability, vandal resistant, and sealing specifications in excess of IP67, IP68, and NEMA.
  • Suitable for high vibration applications Defense Equipment.
  • Sunlight readable, conductive panel seal, Bi-Polar.