Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
brady



Brady

 

 

Brady B-727 Gloss 2-Mil White THT Polyimide Material

High-temperature polyimide material (2 mil) featuring dibutyl and dioctyl tin free top coat with a gloss finish to withstand wave solder environments for printed circuit board and electronic component pre-process labeling. Ultra-durable adhesive designed for extreme wash process and cleaning chemicals. Also ideal for use in auto apply equipment.

Applications:

  • Pre-process traceability identification
  • Ideal for auto-apply equipment
  • Top or bottom board placement
  • Works with both surface-mount and through-hole assembly processes

Regulatory Approvals:

  • RoHS Directive 2011/65/EU
  • UL969
  • ASTM E595 Out-Gassing Requirements

Key Features:

  • B-727 is dibutyl and dioctyl tin free
  • Designed to withstand multiple cycles of harsh condition wash cycles (inline and batch)
  • Peak temperatures up to 300°C
  • High dielectric strength of 10,000 volts
  • Compatible for use with ZESTRON - ATRON® AC 207, ATRON® AC 205, VIGON® A 201, VIGON® N 600

See Also:

Ultra-Temp Polyimide Labels Technical Data Sheet Brochure (.pdf) for more product information, specifications, applications and ordering

B-727 Ultra-Temp Polyimide Infographic (.pdf) for more product information, specifications, applications and ordering