Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Bulgin



Bulgin logo

Buccaneer 4000 Series Connectors

Buccaneer 4000 Series Bulgin has expanded its ever-popular Buccaneer® range of environmentally-sealed power and data connectors with the introduction of the new Buccaneer 4000 Series. Building on the success of the Buccaneer 6000 and 7000 Series of quick locking connectors, this latest offering provides the same twist lock coupling and 'fit and forget' connectivity in a more compact format, making it easier for product engineers to integrate into their system designs.

The Buccaneer 4000 Series has been developed to provide excellent sealing characteristics to IP66, IP68 and IP69K standards ensuring true environmental protection in harsh conditions - as well as to withstand vibrations, shocks and corrosion to EN/IEC 60068 requirements. Each unit has a UV-resistant, UL94-V0 flammability-rated plastic body equipped with a simple and efficient twist locking mechanism, allowing a secure connection without the need for specialist tools. Currently available in 3, 8 and 12 pole configurations rated up to 13A, 600V plus a micro-B USB data connector it offers a choice of solder and crimp contacts, and can accommodate cables from 3 to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 Series ideally suited to a wide range of marine, industrial, transport and infrastructure applications, especially where space is at a premium.

Features:

  • Simple, secure and compact connector with efficient locking mechanism.
  • Achieves a watertight and dustproof seal in less than a quarter turn.
  • Long operating life (Guaranteed to 1000 mating cycles)
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Flame Retardant moulding material - Polyamide UL94-VO
  • Withstands a high degree of physical impact
    - Vibration tested to EN60068-2-64:2008 Test Fh
    - Shock and Bump tested to EN60068-2-27:2009 Test Ea
  • Colour coded O-rings & washers for easy connection identification

Applications:

  • Marine
    • Unmanned Surface Vehicle (USV)
    • Dosing Pumps
  • Industrial
    • Water Quality System
    • Cattle Feeding Machines
    • Wash-down Scales
    • Smart Metering
  • Renewables
    • Solar PV Combiner Boxes
  • Recreation and Leisure
    • Event and Stage Lighting
    • Signage Illumination
  • Data & Telecoms
    • Wireless Data Loggers
    • Mobile Network Transmitter
  • Retail
    • RFID/Barcode Scanners
  • Transport & Infrastructure
    • Commercial Lighting
    • Illuminated Taxi Signs
    • External Building Lighting
    • Bathroom Control Panels

Part Number View Inventory
14025/1618 POSITIONER
14025/1820 POSITIONER
14025/2224 POSITIONER
PXP4010/03P/5055 FLEX POWER REWIREABLE
PXP4010/03P/5560 FLEX POWER REWIREABLE
PXP4010/03S/5055 FLEX POWER REWIREABLE
PXP4010/03S/5560 FLEX POWER REWIREABLE
PXP4010/08P/5560 FLEX POWER REWIREABLE
PXP4010/08P/6065 FLEX POWER REWIREABLE
PXP4010/08S/5560 FLEX POWER REWIREABLE
PXP4010/08S/6065 FLEX POWER REWIREABLE
PXP4010/12P/5560 FLEX POWER REWIREABLE
PXP4010/12P/6065 FLEX POWER REWIREABLE
PXP4010/12S/5560 FLEX POWER REWIREABLE
PXP4010/12S/6065 FLEX POWER REWIREABLE
PXP4011/03P/5055 INLINE POWER REWIREABLE
PXP4011/03P/5560 INLINE POWER REWIREABLE
PXP4011/03S/5055 INLINE POWER REWIREABLE
PXP4011/03S/5560 INLINE POWER REWIREABLE
PXP4011/08P/5560 INLINE POWER REWIREABLE
PXP4011/08P/6065 INLINE POWER REWIREABLE
PXP4011/08S/5560 INLINE POWER REWIREABLE
PXP4011/08S/6065 INLINE POWER REWIREABLE
PXP4011/12P/5560 INLINE POWER REWIREABLE
PXP4011/12P/6065 INLINE POWER REWIREABLE
PXP4011/12S/5560 INLINE POWER REWIREABLE
PXP4011/12S/6065 INLINE POWER REWIREABLE
PXP4013/03P CHASSIS POWER
PXP4013/03P/PC CHASSIS PCB MOUNT
PXP4013/03S CHASSIS POWER
PXP4013/03S/PC CHASSIS PCB MOUNT
PXP4013/08P CHASSIS POWER
PXP4013/08P/PC CHASSIS PCB MOUNT
PXP4013/08S CHASSIS POWER
PXP4013/08S/PC CHASSIS PCB MOUNT
PXP4013/12P CHASSIS POWER
PXP4013/12P/PC CHASSIS PCB MOUNT
PXP4013/12S CHASSIS POWER
PXP4013/12S/PC CHASSIS PCB MOUNT
PXP4040/B/2M00 FLEX DATA TAMPERPROOF
PXP4040/B/3M00 FLEX DATA TAMPERPROOF
PXP4040/B/5M00 FLEX DATA TAMPERPROOF
PXP4043/B CHASSIS DATA
PXP4081 SEALING CAP FOR FLEX BODY
PXP4082 SEALING CAP FOR INLINE BODY
PXP4083 SEALING CAP FOR CHASSIS BODY
PXP4088/0305 GLAND PACK (3.0/5.0MM)
PXP4088/0507 GLAND PACK (5.0/7.0MM)
PXP4089/BL 4000 COLOUR CODING ACCESSORY PACK
PXP4089/GN 4000 COLOUR CODING ACCESSORY PACK
PXP4089/RD 4000 COLOUR CODING ACCESSORY PACK
PXP4089/WH 4000 COLOUR CODING ACCESSORY PACK
PXP4089/YL 4000 COLOUR CODING ACCESSORY PACK
SA3179 12 POLE CRIMP SOCKET PACK
SA3179/1 12 POLE SOLDER SOCKET PACK
SA3180 12 POLE CRIMP PIN PACK
SA3180/1 12 POLE SOLDER PIN PACK
SA3347 8 POLE CRIMP SOCKET PACK
SA3347/1 8 POLE SOLDER SOCKET PACK
SA3348 8 POLE CRIMP PIN PACK
SA3348/1 8 POLE SOLDER PIN PACK
SA3349 3 POLE CRIMP SOCKET PACK
SA3349/1 3 POLE SOLDER SOCKET PACK
SA3350 3 POLE CRIMP PIN PACK
SA3350/1 3 POLE SOLDER PIN PACK

For more information on the products available, click here.

See also:
Buccaneer 4000 Series Brochure (.pdf) for more product information, specifications, applications and ordering information.