Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  


Bulgin logo

Bulgin manufactures a range of industry-leading connectors designed for the most challenging environments. Rated up to IP66, IP68 and IP69K, the Bulgin Buccaneer family of waterproof and dustproof power and data connectors includes USB and Ethernet options, with a selection of crimp, screw and solder terminations. The Bulgin catalogue also features a range of environmentally sealed fuse and battery holders, switches and indicator lights, along with IEC mains connectors, Polysnap IEC mains inlet modules and vandal resistant switches all designed to deliver unbeatable performance in the field. Bulgin is an Elektron Technology brand.

Recently Announced
  • Buccaneer 4000 Series Connectors - The all new 4000 Series is our most compact and versatile connector to date. It's perfect for power and data applications across a wide variety of markets requiring fast, dustproof and watertight connections.
  • Buccaneer dust and waterproof connectors IP66, IP68 and IP69K for data and power - A full range of environmentally sealed circular connectors designed to provide secure and safe connections in harsh or hostile conditions, with IP ratings from IP68, to IP69K. Read More...
  • Bulgin Launches Premium, Vandal-Proof Piezo Switches - pleased to announce the launch of its new line of IP68 and IP69K rated piezo switches, designed to meet the needs of a wide range of demanding applications. In contrast to conventional switches, piezo switches have no moving mechanical parts, making them extremely resilient and capable of enduring millions of actuations, offering long-life operation in even the harshest environments. Read More...
  • 7000 series Mains Power Connector - proud to announce the launch of the latest addition to its extensive range of environmentally-sealed circular connectors – the Buccaneer® 7000 Series for mains power applications. Designed to offer rapid and secure mains power connectivity in harsh environments, the Buccaneer 7000 is remarkably compact for its 25A and 600V rating, and has been developed to provide excellent sealing characteristics to IP67, IP68 and IP69K standards. Read More...
  • Bulgin launches new version of popular in-line connectors - has launched 4-, 6- and 8-pole versions of its popular PX0777 environmentally-sealed in-line cable joiner, offering cost-effective water- and dust-proofing for a wide range of applications. The original 3-pole version of the PX0777 has been part of the Bulgin Buccaneer range of environmentally sealed connectors for over 15 years, taking advantage of the Company's tried and tested technology to provide convenient IP68 rated connectivity for indoor and outdoor use. The recently released 4-, 6- and 8-pole cable joiners extends this robust environmental protection to a wider range of applications, offering rapid connection of multi­core cables. Read More...


Bulgin 7000 series waterproof connectors CAD animation

With a unique rapid 'twist to lock' mechanism, the new Bulgin 7000 Series Buccaneer power connector is ideal for use in harsh environments.

Bulgin 6000 push-pull waterproof connectors

The new Bulgin 6000 push-pull coupling Buccaneer range is a triumph in innovation delivering cleverly engineered, well-designed power and data connectors for customers demanding high quality waterproof, electrical connection.

© 2018 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us