Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Cooper Bussmann




Bussmann by Eaton

S505H Series of 400Vdc/500-600Vac Fuses

Cooper Bussmann announces the launch of the S505H Series of time-delay 5 x 20mm ceramic tube fuses. Applications include power supplies, adapters, battery chargers, desktops/notebooks, TVs/displays, game systems, set top boxes, air conditioners, and LCD backlight inverters.

The S505H Series provides higher voltage ratings and breaking capacities than standard IEC 60127-2 fuses.

Features:

  • Time-delay, high breaking capacity
  • 5 x 20mm physical size
  • Ceramic tube with plated end cap construction
  • Designed to IEC 60127-2, Standard, Sheet 5
  • Available with axial leads
  • RoHS Compliant, lead free and halogen free
Part Number View Inventory
TR2-S505H Ceramic Tube Fuses

See also:
CooperBussmann S505H Series (.pdf) for more product information, specifications, applications and ordering information.