Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Circuit Assemblies

Related Links
New Products
Line Card
Suppliers by Commodity



Serial ATA Cable Assemblies
Straight to Straight - 1/2 meter and 1 meter
U709000-0C-0-1M
U709000-0C-0-.5M

Features

  • Straight cable exits

  • Small form factor and low profile for systems with limited space

  • Low pin count using serial data transmission 4 signals/3 grounds

  • 26 AWG cables

  • Thin and flexible cabling allows for easy routing and increased air flow

Power Adapter Assemblies
U709005-06

power adapter cable features

  • 18 AWG stranded wire
  • ATX to SATA
  • 4 - wire, color coded

To place your order for Serial ATA cable assemblies, contact Judy Devlin, CA's Distributor Representative at 949/855-7887 or judyd@circuitassembly.com

For additional technical information on CA's line of Serial ATA products, contact Greg Carraway, Technical Sales Manager at gregca@circuitassembly.com

* Other configurations & custom cable length availble


Circuit Assembly is an active member of the Serial ATA (SATA) Working Group formed  in 1999. The emerging standard is designed to be the successor to the current ATA-100  standard.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore