Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News

Product Sites:

View our latest newsletter and learn about our new products

Sales Sheets & Brochures:



Header image

CONEC – Technology in Connectors

CONEC is a leading global connector designer and manufacturer featuring machined signal and power contact technology for Standard, High Density, Combination D-subs, designed for high reliability and IP67 harsh-environments and EMI Filter applications. CONEC also offers an Industrial Circular line of IP67 harsh-environment RJ45, USB, LC Fiber, M12, M8 type connectors for Industrial Ethernet and Automation applications. CONEC connector solutions are used in Aerospace, Automation, Communication, Industrial, Instrumentation, Medical and Telecom markets.

Focus Products

CONEC M12 A & X-code Crimp Connectors

CONEC now offers M12 8-position and 12-position A-code angled panel mount PCB connectors. Also available in SMT/THR, 8-position shielded axial X-code.

2- & 3-pin Circular Power (Bayonet Connectors)

Designed for industrial cable connections in harsh environments, these IP67 circular power connectors feature bayonet locking for a quick efficient robust connection.

SlimCon IP67 D-SUB High Density/Combination Connectors

CONECís SlimCon Series of IP67 D-SUB High Density and Combination connectors are the latest addition to the IP67 D-SUB connector family. SlimCon connectors have a very compact design with a one-piece zinc die-cast shell.

SlimCon IP67 D-SUB High Density/Combination Connectors

Conecís line of harsh environment IP67 RJ45 connectors are used in security and surveillance systems, telecommunications, transportation, renewable energy and instrumentation applications.

© 2017 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  site map |  about us |  contact us  | 
FacebookTwitterLinkedInGoogle+Connect 2 Heilind BlogEstore