Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Features & Benefits

  • Complete replacement for MINI-CON-X®
  • Panels are factory assembled and sealed
  • Scoop-proof connector design
  • Anti-slip machined nut standard on panel connectors
  • Precision machined housings
  • Two shell sizes & multiple keying arrangements

Product Specifications

  • Materials
    • Panel Shell, Cable Housing & Coupling Nuts: Nickel plated copper alloy
  • All Connector Inserts: Engineered Polyester Resin
  • Contacts: Gold plated copper alloy with nickel underplate
  • Backshell & Strap: G.F. Nylon
  • O-Rings: Neoprene
  • Screws: Stainless Steel
  • Mechanical
    • Shock: Method 213, Mil-Std 202
    • Vibration: Method 201, Mil-Std 202
    • Life: 400 insertion/withdrawl cycles
  • Electrical
    • Voltage Rating: Tested at 600 VRMS
    • Insulation Resistance: Method 302, Mil-Std 202
    • Contact Resistance: Method 307, Mil-Std 202
    • Current Ratings:
      • 13A: 4 maximum #16 contact with 16 AWG
      • 7.5A: 3 maximum #20 contacts with 20 AWG
      • 5.6A: 12 maximum #20 contacts with 20 AWG
  • Environmental
    • Temperature Rating: -40°C (-40°F) to +85 °C (+185°F)
    • Thermal Shock: Method 107, Mil-Std 202
    • Moisture/Salt Spray: Method 106F / 101 Mil-Std 202
  • Product Ratings
    • IP66 / IP68 (when mated)
    • RoHS Compliant

See also:
Shielded MINI-CON-X Connector