Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Adam Tech



 

 

NOVA22 The Most Powerful, Innovative And Versatile SSR Family In The Market

NOVA22 AC and DC solid state relays offer the highest power available in a 22.5 mm package, rated up to 35 Amps in DIN Rail Mount (DR22 series) and up to 95 Amps in Panel Mount (PM22 series). This versatile product line offers relay or contactor terminal configurations and the option of screw or spring cage input connectors. An innovative "elevator" screw allows the use of ring or lug terminals and makes NOVA22 the ultimate SSR solution.

SSR

NOVA22 Solid State Relays

  • DIN rail models rated up to 35 Amps and panel mount models rated up to 95 Amps
  • 22.5mm wide package
  • 4-32VDC, 90-280VAC/DC or 18-52VAC/DC input control options
  • Relay or contactor configuration
  • Innovative "Elevator" screw for easy connection of ring terminals
  • LED input indicator
  • Overvoltage protection
  • Zero voltage or instantaneous turn-on output
  • 100kA Short Circuit Current Rating
  • Maximum I2t value of 8320 A2sec

 

These features make NOVA22 SSRs unique in the market, outperforming competing products on each front with a broader working temperature range (-40°C to +80°C), and higher resistance to surge current (1290Amps x 20 msec). High I2t models (8320 A2S) allow use of the solid state relay in conjunction with circuit breakers instead of fuses allowing short circuit protection in Type 2 Coordination per IEC 60947-4-1. Contactor configuration models include a plug-in connector for the control input, available in either standard "screw" or "spring" terminals.

The DR22 series is available in either AC output voltage (48 to 600VAC) or DC output voltage (1 to 200VDC). Current rating at standard 40°C is 20Amps, 30Amps and 35Amps (only for AC output) and high I2t value (8320 A2S), making NOVA22 the only 22.5mm DIN rail mount solid state relay with 35Amps @ 40°C on the market!

The PM22 series is available with AC output voltage (48 to 600VAC). Current ratings include 25Amps, 50Amps and 95Amps and high I2t value (8320 A2S) making NOVA22 the only 22.5mm panel mount solid state relay with 95Amps on the market! Crydom also offers the new HSP-7 thermal pad available for purchase as an accessory or already assembled on the solid state relay to facilitate installation.

Crydom's NOVA22 DR22 Series is cULus Listed and PM22 Series is cURus approved according to UL508 standard. AC Output devices are also TUV certified according to EN 62314 standard. Other certifications include; CE compliant to the Low Voltage and EMC Directives and to the RoHS and China RoHS Directives.

See Also:

NOVA 22 DIN Rail & Panel Mount Solid State Relays (.pdf) for more product information, specifications, applications and ordering.