Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Adam Tech



 

 

Crydom Solid State Relays and Contactors

Crydom is the world's leading solid state relay manufacturer that offers the widest range of off-the-shelf relays and contactors as well as custom-designed solid state switching solutions.

Crydom handles virtually everything in-house to assure the end customer receives the highest quality manufacturing, delivery and service. Crydom's response to the end user requirements is much faster than other manufacturers because product design, development, manufacturing and management are all under one roof.

Crydom is dedicated to quality. Most of Crydom's products are agency approved by UL, IEC, CSA, VDS and TUV; and carry the CE mark signifying conformance with European standards. Our products are also RoHS and China RoHS compliant.

High quality standards, innovation in switching technology and years of leadership in SSR manufacturing has made Crydom the best choice for custom-designed switching solutions in most industrial applications.

Panel Mount

Panel Mount

Crydom's Panel Mount Solid State Relays and Contactors are designed to easily mount on flat panels or heat sinks with screws through the SSR's baseplate. Crydom has the widest availability of standard and custom panel mount SSRs and SSCs on the market.

  • Designed to easily mount on flat panels or heat sinks with screws through the SSR's baseplate.
  • Available in various industry sizes.
  • Available in single, dual or three phase output configurations with current ratings from 1 to 160 AMPs.
  • Screw terminals, quick connect terminals, optional protective covers, LED input indicators, thermal interface pads and heat sinks can assist with the installation of a panel mount solid state relay in your applications.

 

DIN Rail Mount

Crydom offers an extensive line of DIN Rail mount Solid State Relays and Contactors to suit a broad range of market needs. The DIN Rail has become very common on industrial panels and cabinets, which make the DIN Rail mount one of the main mounting styles for industrial devices.

DIN Rail Mount

  • Ready-to-use and available in single, dual and three phase configurations.
  • Current ratings from 2 up to 65 AMPs.
  • Designed to fit on a standard 35mm wide symmetrical DIN Rail.
  • DIN Rail has AC or DC outputs.

 

 

Heat Sinks

Crydom offers a variety of its world class standard off-the-shelf single, dual and three phase relays mounted on Heat Sinks. Expertise in both SSR design and thermal management enables Crydom to offer pre-assembled solutions for SSR applications from 5 to 80+ AMPs.

Heat Sinks

  • DIN Rail mounted or Panel mounted depending upon model selected.
  • Available with either one pre-installed single channel SSR, dual SSR or three phase SSR.
  • Optimized for solutions from 5 to 80+ AMPs.

 

 

Industries:

  • Building Equipment
  • Energy & Infrastructure
  • Food & Beverage
  • Industrial OEM
  • Medical
  • Transportation

See Also:

Crydom Solid State Relays and Contactors (.pdf) for more product information, specifications, applications and ordering.

 

Part Number View Inventory
10LPCV2415 LINEAR PROPORTIONAL CONTROL SSR,
10LPCV2440 LINEAR PROPORTIONAL CONTROL SSR,
10PCV2415 PROPORTIONAL CONTROL SSR, PNL MT
10PCV2425 PROPORTIONAL CONTROL SSR, PNL MT
1F25 EMI NOISE FILTER, SINGLE PHASE
5LPCV2475 LINEAR PROPORTIONAL CONTROL SSR,
84130104 OUTPUT MODULE GMS-ODC, DIN RAIL
84130105 OUTPUT MODULE GMS-ODC, DIN RAIL
84134000 SSR, PNL MT, IP00, 280VAC/10A, D
84134010 SSR, PNL MT, IP00, 280VAC/25A, D
84134020 SSR, PNL MT, IP00, 280VAC/50A, D
84134021 SSR, PNL MT, IP00, 280VAC/50A, A
84134110 SSR, PNL MT, IP00, 660VAC/25A, D
84134140 SSR, PNL MT, IP00, 660VAC/100A,
84134180 SSR, PNL MT, IP00, 660VAC/125A,
84134310 SSR, PNL MT, IP00, 660VAC/25A, D
84134750 SSR, PNL MT, IP00, 60VDC/10A, DC
84134860 SSR, PNL MT, IP00, 100VDC/15A, D
84134870 SSR, PNL MT, IP00, 50VDC/30A, DC
84134900 SSR, PNL MT, IP00, 280VAC/10A, D
84134910 SSR, PNL MT, IP00, 280VAC/25A, D
84137011 SSR, PNL MT, IP20, 280VAC/25A, A
84137120 SSR, PNL MT, IP20, 660VAC/50A, D
84137130 SSR, PNL MT, IP20, 660VAC/75A, D
84137850 SSR, PNL MT, IP20, 200VDC/10A, D
A2425 SSR, PNL MT, IP00, 280VAC/25A, 9
A2425E SSR, PNL MT, IP00, 280VAC/25A,18
A2440 SSR, PNL MT, IP00, 280VAC/40A, 9
A2450 SSR, PNL MT, IP00, 280VAC/50A, 9
A2475 SSR, PNL MT, IP00, 280VAC/75A, 9
A53TP50D SSR, 3-PHASE, PNL MT, IP00, 530V
ASO241 SSR, PCB MT MINI-SIP, 280VAC/1.5
ASO242 SSR, PCB MT MINI-SIP, 280VAC/2A,
B512F-2 POWER MODULE, DIODE, 240VAC/25A,
C4IAC INPUT MODULE C4, 30VDC, 90-140VA
C4OACA OUTPUT MODULE C4, 12-280VAC/3A,
C4ODC OUTPUT MODULE C4, 5-48VDC/3A, 4-
CC2425W2V SSR, DUAL, PNL MT, IP20, 280VAC/
CC2450W2V SSR, DUAL, PNL MT, IP20, 280VAC/
CC4825W2U SSR, DUAL, PNL MT, IP20, 660VAC/
CKM0610 SSR, DIN RAIL MT 22.5MM, 60VDC/1
CKM0620 SSR, DIN RAIL MT 22.5MM, 60VDC/2
CKM0630 SSR, DIN RAIL MT 22.5MM, 60VDC/3
CKRA4830 SSR, DIN RAIL MT 22.5MM, 530VAC/
CKRD2410 SSR, DIN RAIL MT 22.5MM, 280VAC/
CKRD2420 SSR, DIN RAIL MT 22.5MM, 280VAC/
CKRD2430 SSR, DIN RAIL MT 22.5MM, 280VAC/
CKRD4830 SSR, DIN RAIL MT 22.5MM, 530VAC/
CKRD4830P SSR, DIN RAIL MT 22.5MM, 530VAC/
CL240D10C SSR, PNL MT, IP20, 280VAC/10A, 3
CMRA4865 SSR, DIN RAIL MT 45MM, 530VAC/65
CMRD2455 SSR, DIN RAIL MT 45MM, 280VAC/55
CMRD4845 SSR, DIN RAIL MT 45MM, 530VAC/45
CMRD4865 SSR, DIN RAIL MT 45MM, 530VAC/65
CMX100D10 SSR, PCB MT SIP, 100VDC/10A, 3-1
CMX200D3 SSR, PCB MT SIP, 200VDC/3A, 3-10
CMX60D10 SSR, PCB MT SIP, 60VDC/10A, 3-10
CMX60D20 SSR, PCB MT SIP, 60VDC/20A, 3-10
CMX60D5 SSR, PCB MT SIP, 60VDC/5A, 3-10V
CWA2425 SSR, PNL MT, IP20, 280VAC/25A, 9
CWA4825 SSR, PNL MT, IP20, 660VAC/25A, 9
CWA4850H SSR, PNL MT, IP20, 660VAC/50A, 9
CWD2425 SSR, PNL MT, IP20, 280VAC/25A, 4
CWD2450 SSR, PNL MT, IP20, 280VAC/50A, 4
CWD4850 SSR, PNL MT, IP20, 660VAC/50A, 4
CWD4890 SSR, PNL MT, IP20, 660VAC/90A, 4
CX240D5 SSR, PCB MT SIP, 280VAC/5A, 3-15
CX240D5R SSR, PCB MT SIP, 280VAC/5A, 3-15
CX241 SSR, PCB MT SIP, 280VAC/1.5A, 4-
CX380D5 SSR, PCB MT SIP, 530VAC/5A, 3-15
CX480D5 SSR, PCB MT SIP, 660VAC/5A, 3-15
CXE240D5 SSR, PCB MT SIP, 280VAC/5A, 15-3
D06D100 SSR, PNL MT, IP00, 60VDC/100A, 3
D06D60 SSR, PNL MT, IP00, 60VDC/80A, 3.
D06D80 SSR, PNL MT, IP00, 60VDC/60A, 3.
D1210 SSR, PNL MT, IP00, 140VAC/10A, 3
D1225 SSR, PNL MT, IP00, 140VAC/25A, 3
D1240-B SSR, PNL MT, IP00, 140VAC/40A, 3
D1D07 SSR, PNL MT, IP00, 100VDC/7A, 3.
D1D100 SSR, PNL MT, IP00, 100VDC/100A,
D1D12 SSR, PNL MT, IP00, 100VDC/12A, 3
D1D20 SSR, PNL MT, IP00, 100VDC/20A, 3
D1D40 SSR, PNL MT, IP00, 100VDC/40A, 3
D1D40L SSR, PNL MT, IP00, 100VDC/40A, 3
D2410 SSR, PNL MT, IP00, 280VAC/10A, 3
D2410-B SSR, PNL MT, IP00, 280VAC/10A, 3
D24125 SSR, PNL MT, IP00, 280VAC/125A,
D2425 SSR, PNL MT, IP00, 280VAC/25A, 3
D2425-10 SSR, PNL MT, IP00, 280VAC/25A, 3
D2425-B SSR, PNL MT, IP00, 280VAC/25A, 3
D2425D SSR, DUAL, PNL MT, IP00, 280VAC/
D2425F SSR, PNL MT, IP00, 280VAC/25A, 3
D2425K SSR, PNL MT, IP00, 280VAC/25A, 3
D2440 SSR, PNL MT, IP00, 280VAC/40A, 3
D2440-B SSR, PNL MT, IP00, 280VAC/40A, 3
D2440D SSR, DUAL, PNL MT, IP00, 280VAC/
D2440D-10 SSR, DUAL, PNL MT, IP00, 280VAC/
D2450 SSR, PNL MT, IP00, 280VAC/50A, 3
D2450-10 SSR, PNL MT, IP00, 280VAC/50A, 3
D2450-B SSR, PNL MT, IP00, 280VAC/50A, 3
D2450K SSR, PNL MT, IP00, 280VAC/50A, 3
D2475 SSR, PNL MT, IP00, 280VAC/75A, 3
D2475-10 SSR, PNL MT, IP00, 280VAC/75A, 3
D2490 SSR, PNL MT, IP00, 280VAC/90A, 3
D2D12 SSR, PNL MT, IP00, SSR 200VDC/12
D2D40 SSR, PNL MT, IP00, SSR 200VDC/40
D2W202F SSR, PCB MT SIP, 280VAC/2A, 3-32
D2W203F-11 SSR, PCB MT SIP, 280VAC/3A, 3-32
D4825 SSR, PNL MT, IP00, 530VAC/25A, 3
D4840 SSR, PNL MT, IP00, 530VAC/40A, 3
D4850 SSR, PNL MT, IP00, 530VAC/50A, 3
D4875 SSR, PNL MT, IP00, 530VAC/75A, 3
D4890 SSR, PNL MT, IP00, 530VAC/90A, 3
D4D07 SSR, PNL MT, IP00, SSR 400VDC/7A
D4D12 SSR, PNL MT, IP00, SSR 400VDC/12
D53TP25D SSR, 3-PHASE, PNL MT, IP00, 530V
D53TP50D SSR, 3-PHASE, PNL MT, IP00, 530V
D5D07 SSR, PNL MT, IP00, 500VDC/7A, 3.
DC400D10 SSR, PNL MT, IP00, 400VDC/10A, 4
DC60D100C SSR, PNL MT, IP20, 60VDC/100A, 4
DC60S3 SSR, PNL MT, IP00, 60VDC/3A, 3.5
DC60S5 SSR, PNL MT, IP00, 60VDC/5A, 3.5
DC60S7 SSR, PNL MT, IP00, 60VDC/7A, 3.5
DC60S7-B SSR, PNL MT, IP00, 60VDC/7A, 3.5
DMO063 SSR, PCB MT MINI-SIP, 60VDC/3A,
DO061A SSR, PCB MT MINI-SIP, 60VDC/1A,
DO061B SSR, PCB MT MINI-SIP, 60VDC/1A,
DPA4111 SSR, PCB MT DIP, 140VAC/1A, 10-3
DPA6111 SSR, PCB MT DIP, 280VAC/1A, 10-3
DR-OAC OUTPUT MODULE, DIN RAIL MT 17.5M
DR-ODC24 OUTPUT MODULE, DIN RAIL MT 17.5M
DR-ODC5 OUTPUT MODULE, DIN RAIL MT 17.5M
DR06D03 SSR, DIN RAIL MT 11MM, 60VDC/3A,
DR06D06 SSR, DIN RAIL MT 11MM, 60VDC/6A,
DR06D12 SSR, DIN RAIL MT 18MM, 60VDC/12A
DR2220D30U SSR, DIN RAIL MT 22.5MM, 200VDC/
DR2260A20U SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260A20V SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260A30U SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260A30UR SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260A30V SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260D20U SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260D20V SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260D30U SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260D30UR SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260D30V SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260D30W SSR, DIN RAIL MT 22.5MM, 600VAC/
DR2260D35V SSR, DIN RAIL MT 22.5MM, 600VAC/
DR24D06 SSR, DIN RAIL MT 11MM, 240VAC/6A
DR24D12 SSR, DIN RAIL MT 18MM, 240VAC/12
DRA-CN024D05 SSR ASSEMBLY, DIN RAIL MT 6MM, 2
DRA-CN024D24 SSR ASSEMBLY, DIN RAIL MT 6MM, 2
DRA1-CMX60D10 SSR, DIN RAIL MT 10MM, 60VDC/8A,
DRH3P60A18
DRH3P60D18
DRH3P60D20
DRSED DIN RAIL MT SOCKET FOR ED SERIES
ED06C5 SSR, PLUG IN, 48VDC/5A , 18-32VD
ED24C5 SSR, PLUG IN, 280VAC/5A, 18-32VD
EZ240D12 SSR, PNL MT, IP00, 240VAC/12A, 3
F1892CCD600 POWER MODULE, SCR/DIODE, F18 SER
F1892D1200 POWER MODULE, SCR/DIODE, F18 SER
F1892D600 POWER MODULE, SCR/DIODE, F18 SER
F1892DH600 POWER MODULE, SCR/DIODE, F18 SER
GA8-6B02 SSR, PCB MT SIP, 240VAC/3A, 3-28
GN350DLZ SSR, 3-PHASE, PNL MT, IP20, 600V
GNR20DCZ SSR, DIN RAIL MT 22.5MM, 600VAC/
GNR20DHZ SSR, DIN RAIL MT 22.5MM, 600VAC/
GNR25DCZ SSR, 3-PHASE, DIN RAIL MT 90MM,
GNR30DCZ SSR, DIN RAIL MT 22.5MM, 600VAC/
GNR30DHZ SSR, DIN RAIL MT 22.5MM, 600VAC/
H12D4840D SSR, DUAL, PNL MT, IP00, 530VAC/
H12D4840DE SSR, DUAL, PNL MT, IP00, 530VAC/
H12WD4850 SSR, PNL MT, IP00, 660VAC/50A, D
H12WD4890 SSR, PNL MT, IP00, 660VAC/90A, D
HA4890 SSR, PNL MT, IP00, 530VAC/90A, A
HD48125 SSR, PNL MT, IP00, 530VAC/125A,
HD4825 SSR, PNL MT, IP00, 530VAC/25A, D
HD4850 SSR, PNL MT, IP00, 530VAC/50A, D
HD4850-10 SSR, PNL MT, IP00, 530VAC/50A, D
HD4875 SSR, PNL MT, IP00, 530VAC/75A, D
HD4890 SSR, PNL MT, IP00, 530VAC/75A, D
HD60125 SSR, PNL MT, IP00, 660VAC/125A,
HD6050 SSR, PNL MT, IP00, 660VAC/50A, D
HD6090 SSR, PNL MT, IP00, 660VAC/90A, D
HS053 HEAT SINK, PNL MT, 0.5°C/W, 1, 2
HS072 HEAT SINK, PNL MT, 0.7°C/W, 1 OR
HS201DR HEAT SINK, DIN RAIL MT, 2.0°C/W,
HS251 HEAT SINK, PNL MT, 2.5°C/W, 1 SS
HS301DR HEAT SINK, DIN RAIL MT, 3.0°C/W,
KS100 PROTECTIVE COVER FOR GEN 3 S1 SE
KS101 PROTECTIVE COVER FOR GEN 4 S1 SE
L522F POWER MODULE, SCR/DIODE, L SERIE
L622F POWER MODULE, SCR/DIODE, L SERIE
LR1200480D40 SSR, PCB MT, 480VAC/40A, DC IN,
LS240D12 SSR, PCB MT SIP, 280VAC/12A, 4-1
LSE240D12 SSR, PCB MT SIP, 280VAC/12A, 24V
M-OAC5A 0.4" OUTPUT MODULE, PCB MT, M SE
M50100SB1200 POWER MODULE, DIODE, M SERIES
M50100SB600 POWER MODULE, DIODE, M SERIES
M50100TB1200 POWER MODULE, DIODE, M SERIES
M50100TB1600 POWER MODULE, DIODE, M SERIES
M50100TB600 POWER MODULE, DIODE, M SERIES
M50100THA1600 POWER MODULE, DIODE, M SERIES
M50100THC1600 POWER MODULE, DIODE, M SERIES
M505012F POWER MODULE, SCR/DIODE, M SERIE
M5060SB1200 POWER MODULE, DIODE, M SERIES
M5060SB600 POWER MODULE, DIODE, M SERIES
MCPC1250C PROPORTIONAL CONTROL SSR, PNL MT
MCPC2425C PROPORTIONAL CONTROL SSR, PNL MT
MCX240D5 SSR, PCB MT SIP, 280VAC/5A, 3-15
MCXE240D5 SSR, PCB MT SIP, 280VAC/5A, 15-3
MP240D4 SSR, PCB MT SIP, 280VAC/4A, 3-32
MPDCD3 SSR, PCB MT SIP, 60VDC/3A, 3-32V
OAC5A 0.6" OUTPUT MODULE, PCB MT
OAC5AH 0.6" OUTPUT MODULE, PCB MT
ODC24 0.6" OUTPUT MODULE, PCB MT
ODC5 0.6" OUTPUT MODULE, PCB MT
PF240D25 SSR, PCB MT SIP, 240VAC/10A, LVD
PF240D25R SSR, PCB MT SIP, 240VAC/10A, LVD
PF480D25 SSR, PCB MT SIP, 660VAC/10A, LVD
PFE240D25 SSR, PCB MT SIP, 240VAC/10A, 24V
PM2260D25V SSR, PNL MT, IP20, 600VAC/25A, 4
PM2260D50V SSR, PNL MT, IP20, 600VAC/50A, 4
PM2260D95V SSR, PNL MT, IP20, 600VAC/95A, 4
RPC2440 PROPORTIONAL CONTROL SSR, PNL MT
SDI2415 SSR, PCB MT DIP, 240VAC/1.5A, 10
SM-OAC5A 0.4" OUTPUT MODULE, PCB MT, SM S
SMR2425-6 MONITORING SSR, PNL MT, 240VAC/2
SPF240D25 SSR, PCB MT SIP, 240VAC/10A, 4-1
SPFE240D25 SSR, PCB MT SIP, 240VAC/10A, 24V
SSC1000-25-24 SSR, PNL MT, 1000VDC/25A, 24VDC
TD2410 SSR, PNL MT, 240VAC/10A, 3-32VDC
TD2420Q SSR, QUAD OUTPUT, PNL MT, 280VAC