Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Delta


Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products. Its broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans and slim blowers.

As an interconnect specialist, Heilind maintains a large inventory of Delta products. Click here to check our stock.

Recently Announced

Energy Efficient Design for High Performance - Just some of the products that have great demand in the market recognized by Delta.

3-Phase Brushless DC Motor Fans - Data center and server cooling fans demand high energy efficiency and low rotating vibration to achieve thermal requirements and operating performance. Delta's 3-Phase Brushless DC Motor Fans, powered by 3-Phase motors, provide smoother transition between slots compared to single-phase motor fans.

Delta Miniature Fans - Delta's new miniature series fans use Core-Less motor technology, with a smaller motor hub size, good airflow performance, and good acoustic level

Delta THD Series Fans - This THD series fan with bionic design manages to reduce up to 6dB-A of noise compared to its competitors while maintaining highly efficient operations.

Delta PWM Technology - PWM regulates the voltage signal between fully on and fully off, controlling the speed of a fan. The main advantage is that power loss in the switching device is very low. Therefore, power loss is close to zero.

Delta DC Fan Product Training - Learn more about Delta PVM Fans and IP Rated Fans.