Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Delta Product News

Miniature Fans

Delta's new miniature series fans use Core-Less motor technology, with a smaller motor hub size, good airflow performance, and good acoustic level. They come with the newly designed high efficiency Driver IC with PWM function for speed adjustments.

This series also precisely implements an ultra small bearing system, which provides life extension to 30k hours at 40°. Not only do they have smaller speed tolerance, but also lower bearing noise. Delta's new miniature fans are the best choice for most electronic portable devices such as smartphones, tablets, drones, 4k camera, AR, VR, etc.

Core-Less motor technology allows for 50% smaller motor hub size and 41% thinner fan thickness. It also comes with PWM control function and provides life extension 30k hours at 40°C. CNC and laser wielding manufacture process provides precisely quality control.

Features & Benefits:

  • Smaller and thinner fan size
  • Three phase motor has good acoustic and effectiveness
  • Speed adjustment available
  • PWM function available
  • Low power consumption for small size fan

Standards & Specifications:

  • Voltage control or PWM control
  • Single phase or Three phase motor type
  • Two-Speeds available: High or Medium
  • No IP or IP(IP58)
  • Wires FPC


See also:

Miniature Fans Technology Overview and Part Number List (.pdf) for more product information, specifications, applications and ordering information.