Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Delta Product News

Pulse-Width Modulation (PWM) Technology

Delta Offers a Full Lineup of Speed Control Fans utilizing Pulse Width Modulation (PWM) technology. PWM regulates the voltage signal between fully on and fully off to control the speed of the fan. Advantages of Delta's PWM fans include: flexible speed control, low switching noise, low vibration and high power efficiency.

The main advantage is that power loss in the switching device is very low. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. Therefore, power loss is close to zero.

Delta's thermal technology continues to provide better performance, high reliability, and cost-effective thermal cooling solutions. PWM is one of the primary reasons Delta fans have a clear advantage over other manufacturers. We offer a full line of PWM speed control fans with dimension ranging from 36x36x28mm up to 280x280x162mm.

Features & Benefits:

  • Advance soft switching control (available on certain models)
  • Wide PWM frequency input range (30Hz-30kHz)
  • Flexible speed control
  • Prevent current spikes
  • Low switching noise
  • Low vibration
  • High power efficiency

Standards & Specifications:

  • Signal voltage range: 0~10 VDC
    • High Signal: 10.0 VDC Max. 3.3 VDC Min.
    • Low Signal: 0.8 VDC Max. 0.0 VDC Min.
  • Duty Cycle: t/T * 100(%)
  • Flexible speed control
  • Prevent current spikes
  • Low switching noise
  • Low vibration
  • High power efficiency

See also:

Delta Pulse-Width Modulation (PWM) Technology Brochure (.pdf) for more product information, specifications, applications and ordering information.