|
TL1265 Series Tact Switch Offers Vertical Termination and Brilliant Illumination
MINNEAPOLIS, MN --- E-Switch announces the TL1265 series illuminated tact switch. This small tact switch has a 500,000 lifecycle expectancy and multiple illumination options. You have a choice between a few cap sizes and cap colors.
Specifications include:
- Life Expectancy: 500,000 cycles
- Contact Rating: 50mA @ 12VDC;
- Contact Resistance (Initial Max): 100mΩ
- Insulation Resistance: 100 MΩ min at 500VDC
- Dielectric Strength: 500 VDC for 1 minute
- Operating Temperature: -20°C to +70°C
- Operating Force: 160gf ± 50gf
- Travel: 0.20mm ± 0.10mm
- Function: SPST, Off-(On), Momentary
The TL1265 series tact switch is a great product for the audio/visual, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunication markets.
Detailed specifications on the TL1265

|