Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



 

TL4100 and TL4105 Series Tact Switch Offers Unique
Board Edge Mounting!

MINNEAPOLIS, MN --- E-Switch announces the TL4100 and TL4105 series tact switches. Offering a very unique board edge mounting design, an ultra-miniature size, and a long life expectancy, these switches are a perfect fit for handheld devices.

Specifications include:

  • Life Expectancy: depends on series, up to 1,000,000 cycles
  • Contact Rating: 50mA @ 12VDC;
  • Contact Resistance (Initial Max): 100mΩ (TL4100) and 1Ω (TL4105)
  • Insulation Resistance: 100 MΩ min at 500VDC
  • Dielectric Strength: 250 VAC for 1 minute
  • Operating Temperature: -40°C to +85°C
  • Operating Force: varies with series
  • Travel: 0.15mm ± 0.10mm
  • Function: SPST, Off-(On), Momentary

The TL4100 and TL4105 series tact switches are a great product for the audio/visual, handheld devices, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunication markets.

Detailed specifications on the TL4100

Detailed specifications on the TL4105

Alpha Wire Solar Power Wire and Cable

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore