Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



New Tactile Switch has LED Illumination in a Right Angle Design

NEW PRODUCTS
........................................................................................................................................




View PDF Data Sheet:
TL1260.pdf
New Tactile Switch has LED Illumination in a Right Angle Design

BROOKLYN PARK, MN --- E-Switch announces their TL1260 Right Angle Illuminated tact switch. This switch comes with many features, including its right angle, thru hole design. Multiple LED colors are available.

  • CONTACT RATING: 50mA @ 12VDC
  • LIFE EXPECTANCY: 50,000 cycles
  • CONTACT RESISTANCE: 100 milliohms
  • INSULATION RESISTANCE: 100 megaohms
  • DIELECTRIC STRENGTH: 500 VAC
  • ACTUATION FORCE: 160 gf +/- 50 gf
  • OPERATING TEMP: -20 deg C to + 70 deg C
  • FREE SAMPLES AVAILABLE!
  • 8-10 week lead time

Markets for the TL1260 tact switch include telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation and computers/servers/peripherals.

Related Link(s):
TL1260 Data Sheet (.pdf)

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore