Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



PRODUCT ANNOUNCEMENT

New Illuminated Tact Switch - Illuminated Tact Switch From E-Switch

E-Switch announces the TL1290, the latest in illuminated tact switch offerings. This right angle tact switch has through-hole termination and LED color offerings of blue, red green and yellow. It is manufactured with gold plated contacts for high reliability switching, has a sharp, tactile response and a long travel. Specifications include:


ILLUMINATED TACT SWITCH

Specifications include:

  • Electrical Life – 25,000 cycles
  • Operating Force – 500 +/- 125 gf
  • Contact Rating – 100mA @ 32VDC
  • Contact Resistance – 250 milliohms max (initial)
  • Insulation Resistance – 100 Mohms (Min@500VDC)
  • Dielectric Strength – 250 VAC
  • Operating Temperature – minus 20C to + 70C

Markets for the TL1290 series illuminated tact switch include consumer electronics, audio/visual, medical, testing and instrumentation, telecommunications, and computer/servers/peripherals, among others.