Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



E-Switch Announces their New SMT Tact Switch has Dual LED, Ultra-miniature Design

NEW PRODUCTS
........................................................................................................................................




View PDF Data Sheet:
TL3200.pdf
E-Switch Announces their New SMT Tact Switch has Dual LED, Ultra-miniature Design

BROOKLYN PARK, MN --- E-Switch announces their new tact switch, the TL3200. This tact switch comes in an ultra-miniature design and dual LEDs with single or dual color options. At only 4.5mm x 6.8mm x 2mm, it is one of the smallest in its class. Single or dual color options are available in red, green or yellow.

  • CONTACT RATING: 50mA @ 12VDC
  • LIFE EXPECTANCY: 30,000 cycles
  • CONTACT RESISTANCE: 500 milliohms
  • INSULATION RESISTANCE: 100 megaohms
  • DIELECTRIC STRENGTH: 250 VAC
  • ACTUATION FORCE: 160 gf +75/-30 gf
  • OPERATING TEMP: -25 deg C to + 85 deg C
  • FREE SAMPLES AVAILABLE!
  • 9 week lead time
  • TRAVEL 0.25mm +0.2/-0.1mm

Markets for the TL3200 tact switch include telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation and computers/servers/peripherals.

Related Link(s): TL3200 Data Sheet (.pdf)

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore