Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



PRODUCT ANNOUNCEMENT

NEW TL3340 Series SMT Subminiature Tact Switches

New Subminiature SMT Tact Switches Design Into Many Applications

E-Switch announces their TL3340 series tact switches. These subminiature (4mm x 3.30mm) SMT switches feature a reliable dome technology and a strong tactile force. Offered with silver plating and gullwing termination, the engineering drawings can be found on our website.

TL3340 SMT TACTILE SWITCHES ( .pdf )

  • MECHANICAL LIFE: 100,000 cycles typical
  • OPERATING FORCE: 160gf +/-50 grams
  • CONTACT RATING: 12VDC, 50mA
  • INSULATION RESISTANCE: 100 Megaohms (Min @ 100V)
  • DIELECTRIC STRENGTH: 500 VDC
  • OPERATING TEMP: -35 deg C to +85 deg C

Markets for the TL3340 Tactile Switch include telecommunications, consumer electronics, audio/visual, medical equipment, computers, servers, peripherals and more!

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore