Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity




PRESS RELEASE

E-Switch Introduces New Illuminated Pushbutton Switch, LP6

E-Switch announces the latest illuminated pushbutton switch, the LP6.

Illuminated with two separate LEDs, it is available as SPST or DPST.

Specifications include:

  • Electrical Life: 200,000 cycles
  • Contact Rating: 12mA @ 12VDC SPST and DPST
  • Contact Resistance: 50 milliohms initial max
  • Dielectric Strength: 500 VAC
  • Insulation Resistance: 100 megaohms (min @ 500VDC)
  • Force: 150gf +/-100gf for SPST and 200gf +/-100gf for DPST
  • Operating temperature: -20 C to +70C

See also: LP6 Specification