PRESS RELEASE
E-Switch's Newest Round Illuminated Pushbutton Switch, LP1
E-Switch announces the LP1 series, an illuminated round pushbutton switch that features multiple LED color options of blue, green, red, white and yellow. This illuminated switch is panel mount and is a momentary switch.

Specifications include:
- Electrical Life – 50,000 cycles
- Operating Force – 250 +/- 100 gf
- Travel – 1.88 +/- 0.3m
- Contact Rating – 100mA @ 30VDC
- Contact Resistance – 50 milliohms (initial max)
- Insulation Resistance – 100 Megaohms (Min. @ 500VDC)
- Dielectric Strength – 500 VAC
- Operating Temperature – minus 40C to + 85C
Markets for the LP1 series illuminated pushbutton switch include consumer electronics, audio/visual, medical, testing and instrumentation, telecommunications, and computer/servers/peripherals, among others.
# # #
|