Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity




PRESS RELEASE

E-Switch's Newest Illuminated Pushbutton Switch, LP11

This illuminated switch is offered with or without a tactile feel, giving you the choice for your application.

Specifications include:

  • Electrical Life – 200,000 cycles
  • Operating Force – 250 +/- 100 gf
  • Travel – 4.50 +/- 0.2mm
  • Contact Rating – 100mA @ 12VDC
  • Contact Resistance – 200 milliohms (initial max)
  • Insulation Resistance – 100 Megaohms (Min. @ 500VDC)
  • Dielectric Strength – 500 VAC
  • Operating Temperature – minus 20C to + 70C

Markets for the LP series illuminated pushbutton switch include consumer electronics, audio/visual, medical, testing and instrumentation, telecommunications, and computer/servers/peripherals, among others.