Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



PRODUCT ANNOUNCEMENT

E-Switch Announces New RP8100 Series Pushbutton Switches

E-SWITCH’S NEW ROUND ILLUMINATED PUSHBUTTON SWITCH HAS A CLASSY, SLEEK DESIGN AND EXTENDED OPERATING LIFE

E-Switch announces a new, sleek, round illuminated pushbutton switch, the RP8100. The RP8100 is available with either a threaded or snap in panel mount. It is sealed to IP65 standards and comes with an LED illumination option.

Specifications include:

  • ELECTRICAL LIFE: 500,000 cycles at full load
  • OPERATING FORCE: 300 gf +/- 100gf
  • CONTACT RATING: 125mA @ 125 VAC; 100mA @ 50 VDC
  • CONTACT RESISTANCE: 5 milliohms max (initial)
  • INSULATION RESISTANCE: 1,000 Megaohms (Min @ 500VDC)
  • DIELECTRIC STRENGTH: 1,000 VAC rms.
  • OPERATING TEMP: -30C to +85C

See also:E-Switch RP8100 Series (.pdf)

Markets for the RP8100 series switch include instrumentation, telecommunications, audio, appliance, consumer electronics, among others.