Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



PRODUCT ANNOUNCEMENT

E-Switch Announces New Sealed Right Angle Tactile Switch

MINNEAPOLIS, MN --- E-Switch announces the TL6190 - a new, right angle, sealed tactile switch featuring reliable dome technology and a strong tactile force. This process-sealed switch has multiple operating forces and a life expectancy of 100,000 cycles. The TL6190 has a nylon housing with a stainless steel cover and comes with a silicone rubber actuator.


TL6190

Specifications include:

  • Electrical Life – 100,000 cycles
  • Operating Force – 220 +/- 60gf
  • Contact Rating – 50mA @ 12 VDC
  • Contact Resistance – 100 milliohms max initial
  • Insulation Resistance – 100 Megaohms (Min @ 100V)
  • Dielectric Strength – 500 VDC
  • Operating Temperature – minus 40C to + 85C
  • Travel – 0.50 +/- 0.20mm

Markets for the TL6190 series switch include telecommunications, audio, medical equipment, consumer electronics, computers, among others.