|
Introducing the New RBW2 Fully Illuminated
Sealed Rocker Switch
E-Switch's latest RBW2 series fully illuminated power-rated rocker switch is sealed to IP66 ratings without a rubber boot/PVC cap . It uses a patented sealing technology (patent no. US 7,872,205 B2) to provide protection from dust and water, while offering full illumination in a 22mm x 30mm panel cutout.
The RBW2 series sealed and illuminated rocker switch is approved under the new UL 61058-1 rating and UL approved up to 1/3HP. Applications include commercial appliances, electrical housewares, floor care appliances, industrial controls, medical equipment, white goods and more.
Markets and applications for the PP series pushbutton switches include appliance/white goods, HVAC, and Industrial controls.
Key Features:
- Full illumination options available
- Approved under new UL 61058-1 rating
- UL approved up to 1/3HP
- Internally sealed to an IP66 rating using patented technology (Patent No.: US 7,872,205 B2)
Applications:
- Commercial Appliances
- Electrical Housewares
- Floor Care Appliances
- Industrial Controls
- Medical Equipment
- White Goods
See also:
RBW2 Data Sheet Brochure (.pdf)
for more product information, specifications, applications and ordering information.
|