Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
E-SWITCH



E-Switch New RGB Options for the PV4 and PV7 Series Anti-vandal Switches

PV4 Series Illuminated, Sealed, Long Life Anti-vandal Switches

The PV4 series anti-vandal switches are water resistant to IP65 ratings. Featuring multiple actuator options, the PV4 series anti-vandal switches have a long life expectancy. Both dot and ring illumination are available. This switch features a panel cutout size of 19mm. The PV4 series illuminated anti-vandal switch is popular for use in kiosk applications, ticket dispensers and industrial-type applications. Also comes with a black anodized finish option.

Features

  • 19mm diameter panel cutout
  • RGB LED option
  • Dot, ring or power symbol illumination available
  • Multiple function options
  • IP65 rated
  • SPDT & DPDT

Specifications

  • Electrical Rating: 2A, 24VDC
  • Electrical Life: 50,000 Cycles
  • Contact Resistance: 50mO Max.
  • Insulation Resistance: 1000 MO Min.
  • Dielectric Strength: 2,000VAC
  • Operating/Storage Temperature: -20°C to 55°C
  • Travel: 2.50mm
  • Moisture Protection: IP65
  • Contact Arrangement: SPDT, DPDT
  • Actuation Force: 4 N
  • Panel Thickness: 1-11mm
  • Mounting Nut Torque: 5-14Nm

PV7 Series Sealed, Long Life, Illuminated Anti-vandal Switches

The PV7 series anti vandal switches feature a long life expectancy and are water resistant. Illumination LED colors include red, yellow, orange, blue, green and white. Available in dot or ring illumination. Panel cutout size is 22mm. Applications for this antivandal pushbutton switch include kiosks and ticket dispensers, among other designs that require vandal resistance.

Features:

  • 22mm diameter panel cutout
  • RGB LED option
  • Dot, ring or power symbol illumination available
  • Multiple function options
  • IP65 rated
  • SPDT

Specifications:

  • Electrical Rating: 2A, 48VDC
  • Electrical Life: 50,000 Cycles
  • Contact Resistance: 50mO Max.
  • Insulation Resistance: 1000 MO Min. @ 500VDC
  • Dielectric Strength: 2,000VAC
  • Operating/Storage Temperature: -20°C to 55°C
  • Travel: 2.20mm
  • Moisture Protection: IP65
  • Contact Arrangement: SPDT
  • Actuation Force: 4 N
  • Panel Thickness: 1-8mm for Y Function, 1-12mm for T function
  • Mounting Nut Torque: 5-14Nm

See Also:
PV4 Series - 19mm panel cutout
PV7 Series - 22mm panel cutout