Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
E-SWITCH



E-Switch ULV4 Series Anti-Vandal Switch

E-Switch introduces the ULV4 series anti-vandal switch as the latest product in its popular anti-vandal series.

This switch is the first one that is UL certified, offering a rating of 3A 250VAC. The ULV4 series has even more features: It is IP67 rated and has an operating life up to 1,000,000 life cycles (momentary) and 500,000 (latching).

It has dot, ring or power symbol illumination options, many LED color options, and multiple voltage options. Custom graphic options are available. The switch also comes with a 19mm panel cutout size and SPDT and DPDT function.

Features:

  • 19mm diameter panel cutout
  • UL certified
  • IP67 rated
  • Operating life up to 1,000,000 life cycles
  • Dot, ring or power illumination options available
  • Multiple switch functions available
  • Multiple illumination voltage options available

Applications

  • Audio/Visual
  • Security devices
  • Kiosks
  • Medical equipment
  • Electrical housewares
  • Industrial controls

 

Part Number View Inventory
ULV4F2311544 SEALED 3A 250V BLU 12V
ULV4F23SS SEALED 3A 250V
ULV4F23SS311 SEALED 3A 250V RED 3V
ULV4F23SS344 SEALED 3A 250V BLU 12V
ULV4F23SS531 SEALED 3A 250V GRN 3V
ULV4F23SS544 SEALED 3A 250V BLU 12V
ULV4F2BSS331 SEALED 3A 250V GRN 3V
ULV4F2GSS341 SEALED 3A 250V BLU 3V
ULV4F2HSS341 SEALED 3A 250V BLU 3V
ULV7F23SS311 SEALED 3A 250V RED 3V
ULV7F23SS344 SEALED 3A 250V BLU 12V
ULV7F2BSS331 SEALED 3A 250V GRN 3V
ULV7F2G11311 SEALED 3A 250V RED 3V
ULV7F2G11341 SEALED 3A 250V BLU 3V
ULV7F2GSS341 SEALED 3A 250V BLU 3V
ULV7F2H11311 SEALED 3A 250V RED 3V
ULV7F2H11341 SEALED 3A 250V BLU 3V
ULV7F2HSS341 SEALED 3A 250V BLU 3V

 

See also:
E-Switch ULV4 Series Anti Vandal Switch (.pdf) for more product information, specifications, applications and ordering information.