Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



PRODUCT ANNOUNCEMENT

 

E-Switch Adds New Flush Mount Switch To Their LA Series Product Line

BROOKLYN PARK, MN --- E-Switch announces their new flush mount lighted pushbutton switch. Available in many different color and illumination options, this flush mount pushbutton switch is an exciting addition and great for outdoor applications that require protection from the elements. Its brushed aluminum bezel creates a polished look. Applications include outdoor, industrial, medical, audio/visual, gaming, and more.


E-Switch LA Series Flush Mount

  • Contact rating: 5A @ 250 VAC
    5A @ 125 VAC
    .2A @ 250 VDC
    6A @ 24 VDC
  • Sealed to IP65 standards
  • Electrical Life: 50,000 cycles
  • Incandescent, neon or LED options available
  • RoHS Compliant
  • 6-7 week lead time

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore