|
PRODUCT ANNOUNCEMENT
E-Switch Announces New Modular Illuminated Pushbutton Switch Series
MINNEAPOLIS, MN --- E-Switch announces the new, modular MDP-16 series of illuminated pushbutton switches. Its modular interface design features an attractive front panel and many illumination options. Actuator styles include a low or high bezel, and a flush mount or full guard option. There are six actuator colors to choose from as well. This robust switch is great for industrial applications. Specifications include:
 Modular Illuminated Pushbutton Switches
- Electrical Life – 6,000 cycles both silver and gold
- Mechanical Life – 50,000 cycles typical
- Contact Rating – 5A, 250VAC; 8A, 125VAC UL and VDE
- Contact Resistance – 100 milliohms (initial max)
- Insulation Resistance – 50 Megaohms (Min @ 100V)
- Dielectric Strength – 2,000VDC
- Operating Temperature – minus 25C to + 55C
Markets for the MDP-16 series switch include industrial control applications, instrumentation, transportation equipment and telecommunications, among others.
|