|
PRODUCT ANNOUNCEMENT
E-Switch Offers New Illuminated Push Button Series Switch With More Functionality
BROOKLYN PARK, MN --- E-Switch announces their new PB1973 series switch. This illuminated power push button is panel mount and comes with several illumination options. Available in red or green.
 E-Switch PB1973
- Contact rating: 15A 250 VAC, 125 VAC UL Approved
10A 250 VAC, VDE Approved
- Incandescent lamp 12v DC, other options available
- Electrical Life: 10,000 cycles
- Mechanical Life: 30,000 cycles
- RoHS Compliant
|