Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
E-SWITCH

Related Links
New Products
Line Card
Suppliers by Commodity



E-Switch New Subminiature Snap Action Switches

NEW PRODUCTS
........................................................................................................................................




View PDF Data Sheet:
SS Series Data Sheet
New Subminiature Snap Action Switches Work Great For Higher Reliability Applicatio

E-Switch announces their SS Series snap action switches featuring a sub-miniature package size and designed for higher reliability applications. Many different actuator styles and termination options are available.

  • LIFE EXPECTANCY: 100,000 cycles typical
  • MECHANICAL LIFE: 1,000,000 cycles typical
  • CONTACT RATING: Gold .4VA max @
    20VDC or VAC max; 0.1 Amps @
    5VDC; 1.5 Amps @
    250 VAC – UL; 3 AMPS @
    125 VAC - UL
  • INSULATION RESISTANCE: 100 megaohms
  • DIELECTRIC STRENGTH: 500 VAC
  • OPERATING TEMP: -25 deg C to + 75 deg C
  • FREE SAMPLES AVAILABLE!

Markets for the SS Series Snap Action Switch include the appliance, white goods, timing controls, vending, gaming, industrial controls markets and any application that requires higher reliability.

Related Link(s): SS Series Data Sheet (.pdf)

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore