Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Edac

IP67 Waterproof Connectors

EDAC's waterproof Wire to Wire and Wire to Board series were designed for both extreme moisture and non-submersion applications supporting both low-level signal and power applications up to 12A and 300V.

Major applications include automotive, commercial and recreational vehicles, outdoor lighting, appliances, marine & aftermarket products, solar power installations, industrial equipment, process control, construction equipment, outdoor broadcast systems and portable devices.

EDAC's waterproof series come in pitch sizes ranging from 2.0mm to 5.9mm and feature silicone rubber gaskets either pre-installed in all-in-one plugs and receptacle housings or loose and available in a range of sizes to accomodate wire from 28AWG to 14AWG with either thin or standard wire insulation. Operating temperature range across the whole series of -40°C to +105°C.

Some of the unique features of EDAC's waterproof series include integral locking and double locking tabs designed to prevent accidental disengagements, keying system to prevent mismating, circuit sizes from 1 to 9 positions and visual confirmation of proper sealing.

Application tooling available includes hand tools for prototype and small builds to fully automated presses and applicators for high production applications. EDAC also offers the whole series in custom cables already fully assembled.

These competitively priced connectors are suitable for rugged applications in most vertical markets. Unique to EDAC a double latch provides a superior connection that is totally sealed and resists shock and handling. Available waterproof cap allows engineers to spec additional poles for future use and the plug maintains the integrity of IP67 sealing. Color coded seals insure the proper connector and wire gauge is utilized. Available in 1-5 poles with 3 amp and 10 amp ratings these connectors cover a wide range of applications requiring a submersible connection.

  • Ideal for ruggedized environments where a completely waterproof seal is required.
  • Double latch feature insures secure connection with no "rocking"...always full continuity.
  • Polarized shell allows for insertion only one way. If put in backwards the connector stops before contacts mate eliminating any possibility of damage.
  • Color coded seals applicable to wire size and gauge insure proper wiring is used on site.
  • Optional waterproof cap can be used to seal off any ports not used but designed in for future I/O requirements maintaining full IP67 integrity.

 

560 Series Wire to Wire / Wire to Board 2.5mm Pitch EDAC 560 Series

  • 2.5mm Pitch, Rated Current: 3A max
  • Fully Waterproof with Double Latch Solution
  • Available in Wire-to-Wire and Wire-to-Board Options
  • Seals Preassembled into Housing; No External Sealing Required available in 2, 3, or 5 Positions
  • True Crimp and Poke Solution
  • Waterproofing Cap available to cover holes of wire seal
  • Internal Polarization to Prevent Mismating
  • Available with wire already installed
  • Waterproof Grade IP67 Certified

 

566 Series Wire to Wire / Wire to Board 2.0mm Pitch EDAC 566 Series

  • 2.0mm Pitch, Rated Current: 2A max
  • Fully Waterproof Solution available in 2, 3, 4, or 6
  • Positions (2 and 3 Positions Only for Wire to Board)
  • Available in Wire-to-Wire and Wire-to-Board Options
  • Seals preassembled into housing; no external sealing
  • required
  • True Crimp and Poke Solution
  • Waterproofing cap available to cover holes of wire seal
  • Available with wire already installed
  • Waterproof Grade IP67 Certified

 

567 Series Wire to Wire / Splash Proof 5.0x5.9mm Pitch EDAC 567 Series

  • 5.0mm x 5.9mm Pitch, Rated Current: 8A max
  • Splashproof Solution available in 1, 2, 3, 4, 6, or 9 positions
  • Available in Wire-to-Wire Options
  • True Crimp and Poke Solution with various sized wire seals available
  • Available with wire already installed
  • Splash Proof Grade IP52 (JIS C0920) Certified

 

568 Series Wire to Wire / Splash Proof EDAC 568 Series

  • Rated Current: 12A max
  • Splashproof Solution for Single Position
  • Available in Wire-to-Wire Option
  • True Crimp and Poke Solution with various sized wire seals available
  • Available with wire already installed
  • Splash Proof Grade IP52 (JIS C0920) Certified

 

572 Series Wire to Wire / Wire to Board 5.8mm Pitch EDAC 572 Series

  • 5.8mm Pitch, Rated Current: 10A max
  • Fully Waterproof with Double Latch Solution
  • Available in Wire-to-Wire and Wire-to-Board Options
  • Seals preassembled into housing; no external sealing required available in 1, 2, or 3 Positions
  • True Crimp and Poke Solution
  • Internal Polarization to Prevent Mismating
  • Available with wire already installed
  • Wide range of wire sizes available
  • Waterproof Grade IP67 Certified

Housings:

Part Number View Inventory
560-005-000-110 W to W 5 pin plug (white)
560-005-000-111 W to W 5 pin plug (white)
560-005-000-210 5 pin receptacle (white)
560-005-000-211 5 pin receptacle (white)
560-005-000-310 W to W 5 pin plug (blue)
560-005-000-311 W to W 5 pin plug (blue)
560-005-000-410 5 pin receptacle (blue)
560-005-000-411 5 pin receptacle (blue)
560-005-420-101 Board mtg 5 pin plug (white)
560-005-420-301 Board mtg 5 pin plug (blue)
572-001-000-100 W to W 1 pin plug (white)
572-001-000-200 1 pin receptacle (white)
572-001-000-300 W to W 1 pin plug (blue)
572-001-000-400 1 pin receptacle (blue)
572-001-420-101 Board mtg 1 pin plug (white)
572-001-420-301 Board mtg 1 pin plug (blue)
572-002-000-100 W to W 2 pin plug (white)
572-002-000-200 2 pin receptacle (white)
572-002-000-300 W to W 2 pin plug (blue)
572-002-000-400 2 pin receptacle (blue)
572-002-420-101 Board mtg 2 pin plug (white)
572-002-420-301 Board mtg 2 pin plug (blue)
572-003-000-100 W to W 3 pin plug (white)
572-003-000-200 3 pin receptacle (white)
572-003-000-300 W to W 3 pin plug (blue)
572-003-000-400 3 pin receptacle (blue)
572-003-420-101 Board mtg 3 pin plug (white)
572-003-420-301 Board mtg 3 pin plug (blue)

Contacts on Strip:

Part Number View Inventory
565-290-711P60 60 pcs 565-290-711 per strip
565-290-721P60 60 pcs 565-290-721 per strip
565-290-731P60 60 pcs 565-290-731 per strip
565-290-741P60 60 pcs 565-290-741 per strip
570-290-711P40 40 pcs 570-290-711 per strip
570-290-721P40 40 pcs 570-290-721 per strip
570-290-731P40 40 pcs 570-290-731 per strip
570-290-741P40 40 pcs 570-290-741 per strip
570-290-751P40 40 pcs 570-290-751 per strip
570-290-761P40 40 pcs 570-290-761 per strip

Contacts on Reel:

Part Number View Inventory
565-290-711 Plug contact
565-290-721 Receptacle contact
565-290-731 Plug contact
565-290-741 Receptacle contact
570-290-711 Plug contact
570-290-721 Receptacle contact
570-290-731 Plug contact
570-290-741 Receptacle contact
570-290-751 Plug contact
570-290-761 Receptacle contact

Caps and Seals:

Part Number View Inventory
565-200-100 waterproofing cap
570-260-001 Wire seal
570-260-002 Wire seal
570-260-003 Wire seal
570-260-004 Wire seal

 

 

See also:
560 Series (.pdf) for more product information, specifications, applications and ordering information.
572 Series (.pdf) for more product information, specifications, applications and ordering information.