Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
ERNI

Cross Reference

Product Selector Guide

Sales Sheets & Brochures

Videos



ERNI | Act. Connect. Perfect.

Find Your Connector Solution

ERNI supports a wide variety of board-to-board (BtB), wire-to-board (WtB) and I/O applications used in growing markets that include industrial, industrial automation, automotive lighting, communication, data & telecom, instrumentation, medical, military transportation, and more. Through experienced engineering, manufacturing and support, ERNI also delivers customer-specific cable assemblies and application specific interconnection systems that meet and exceed customer requirements. With more than 65 years of design and development expertise, ERNI products comply with the highest industry standards to ensure reliability, safety and efficiency

What's New at ERNI?

Board-to-Board MicroStac

ERNI has developed the industry's first miniature, anti-magnetic hermaphroditic connector. The 0.8mm MicroStac® SMT connector series to include anti-magnetic versions with 12 pin (single row) and 54 pin (dual row) configurations with a 5 mm board-to-board stack height and a 1.5 mm effective wipe length.

•Designed specifically for medical and instrumentation applications such as MRI machines, where ferrous materials can be hazardous and degrade test results.

•Based on a patented hermaphroditic design that combines male and female connector halves into one solution.

•Reduces logistic, inventory and manufacturing cost, as the connectors mate and un-mate to themselves

Click for more information

Wire-to-Board MaxiBridge

The MaxiBridge™ connector system is designed for applications that require maximum power and reliability in a small package. Available in single and dual row versions, the connector offers a current carrying capacity of up to 12 A per contact on a 2.54mm grid for heavy-duty and space-saving connections

•Versatile connector system offered in straight and angled male connectors in SMT terminations

•Dual latch cable housings ensures ruggedness and reliability in high-vibration applications

•Multi-color, keyed housings support secure integration of cable assemblies by ensuring that only cable receptacles and pcba headers with the same color can be properly mated

Click for more information


Input-Output M8M12

The horizontal mount M8/M12 Series connectors serve as the new de facto I/O interface standard. The connectors solve a number of design issues and packaging requirements via its PCB edge mounting technology. This 'edge launch' circular connector saves significant board space when compared to top mount right angle connectors and streamlines installation

•Designed for industrial and remote I/O applications such as IoT where sensing, measuring and reporting is required

•Horizontal SMT with shielded versions for high performance I/O

•Popular M8 and M12 form factor

•Cable solutions offered to complement this series


Click for more information