Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
FCI

Related Links
New Products
Line Card
Suppliers by Commodity



Press release

January 29, 2008
IMMEDIATE RELEASE, FC602

FCI Introduces New Minitek(TM) Eject Latch Header

ETTERS, PA. (January 29, 2008) -- FCI, a leading supplier of connectors and interconnect systems, introduces its new Minitek(TM) eject latch header.

2mm pitch sizes are increasingly used in board-to-board and wire/cable-to-board modular connector systems. FCI is one of the leading players in this market with its Minitek(TM) system, and continues to expand its offering.

The new header mates with ribbon cable receptacles and features two side latches which both latch the receptacle securely in place and can be used to easily eject it whenever required. There is also a polarization option and the whole design has the lowest profile of its type. It is particularly suited for applications with high vibration or demanding environments.

FCI already produces an IDC (Insulation Displacement Connection) receptacle, which is available with or without strain relief, both versions of which mate with the new header.

###

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |