Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        




Multi-Rate 2G/4G/8G FC SCFF 850nm Limiting Transceiver

MergeOptics SCFF optical transceiver TRX08GVP2540 is built to a small cubic form factor (SCFF) that is mechanically modified from the SFP+ form factor. It is designed to save significant in-board real estate without sacrificing performance or linear board density when compared to the existing SFP+ standard. Its 11pin electrical interface complies with specifications in SFP+ MSA (SFF-8431) for high speed interface, including a 2 wire serial interface similar to I2C interface and power supply. It is RoHS 6/6 complaint per Directive 2002/95/EC and
laser safety class 1 compliant per IEC/CDRH. The sub watt power consumption and the compact size allow system design with high port density. Duplex LC optical interfaces are offered for optical cabling hook-up.

Part Number View Inventory
TRX08GVP2540 SCFF Optical Transceiver

Features & Benefits:

  • Small Cubic Form Factor (SCFF)
  • 11pin electrical interface to mating on-board connector with top and bottom EMI shielding.
  • Complies with 2G/4G/8G FibreChannel specifications
  • Digital diagnostic through 2 wire serial interface (SFP+ compatible)
  • SFP+ compatible SFI high speed electrical interface
  • Low power consumption at <0.6W
  • Transmission of up to 150m over OM3 multi-mode fiber at 8G FC
  • 0°C to +70°C operating temperature
  • 850nm VCSEL laser
  • Duplex LC optical interface
  • SCFF is UL certified for use in Low Power Systems (LPS).
  • Laser safety class 1
  • RoHS 6/6 compliant

See also:
SCFF Datasheet (.pdf) for more product information, specifications, applications and ordering information.