Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
FCI



 

 

Press release



FCI Expands Magnetic Jacks to the RJ45 Portfolio

FCI is expanding its RJ45 portfolio to include a magnetic jacks product offering. This new addition suits a wide range of equipment including entertainment, home and small business networking and enterprise networking needs including networking routers/ switching hubs, set-top boxes, printers and networking adapters/ LAN cards.

The magnetic jack connectors are designed to accommodate today's demand for high-speed communication applications. The RJ45 connectors are most commonly used for 10/100 and 1000Base-T ethernet connections. The jacks with current ratings of 1.5A and voltage ratings of 150V AC are available with or without LEDs.

###