Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
FCI



FCI LogoRequest FCI Flex Catalog
Request a Flex Catalog

Press release


Heilind Electronics and FCI Release Flexible Circuitry Catalog

Heilind, North America's leading connector distributor, in collaboration with FCI, a leading supplier of connectors and interconnect systems, has released a Flexible Circuitry catalog featuring FCI's most comprehensive line of connectors to terminate flexible circuitry (FFC/FPC/CIC).

FCI offers flex connector products with ZIF (zero insertion force), LIF (low insertion force), and non-ZIF; upper and down contact options; vertical and right angle orientations; surface-mount and through-hole terminations; and in contact spacing options all the way down to 0.3mm, with finer pitch products on their way. Other features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding.

FCI is a leader in flex circuit connector technology, and we offer a great breadth in our product line. As our product family continues to grow, we want to help both existing customers and potential customers quickly access the information they need to select the right connector, as well as to support them in designing in the flex connectors in their applications. FCI is one of the leading developers and manufacturers of flex connectors, with products varying from the traditional 2.54mm pitch to 0.3mm pitch. FCI pioneered innovative features such as back side flip actuation, allowing the cable to be locked into place with one hand, as well as ZIF with prehold, which provides enough retention to hold the cable in place while the lock is actuated. The connectors are ideal for a variety of applications, particularly in connecting an LCD screen to the PCB, such as cell phones, handheld electronic games, car navigation systems, medical equipment, industrial equipment, ATMs and POS vending machines.

Click on "Request a Flex Catalog" picture above to receive your copy of the Heilind/FCI Flexible Circuitry Catalog.

Click on "FCI Flex Technical Presentation.pdf" below to view FCI's product presentation on Flexible Circuitry Connectors.

Also, below are additional brochures and flyers containing more information relating to Flex Circuitry.

Please click on the links below for more information.

###