Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

DIN 41 612 Connectors

Harting Logo

DIN 41 612 Connectors


HARTING is the world leader in DIN 41 612 connectors. A standardized, robust range of connectors offering cost effective, proven and reliable solutions. HARTING offers the widest range of DIN 41 612 Signal, Power, Mixed, har-bus 64(VME 64x), Shell Housings and Accessories on the market. HARTING DIN 41 612 connectors can be custom loaded to suit any application, and can be offered with customer specific plating where required.

 
In devices for industrial automation, the DIN 41 612 connector is the standard for board-to-board and cable-to-board connections as both signal and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41 612 and IEC 60 603-2, as well as a broad selection of complementary types and customer specific solutions. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, contacts are capable of carrying from 2 A to 40 A depending on the type.
 
The classic signal connectors are supplemented by power solutions for current ratings of up to 40 A. Plastic, metallized and full metal housings, used in combination with shielded or unshielded cables, are available for cable-to-board connectors.
 
HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact: up to 2 A for DIN Signal and over 2 A for DIN Power connectors.
 
HARTING’s range of har-bus® 64 connectors was developed to support VME64x architectures. Complying with IEC 61 076-4-113, it features 160 contacts and is an extension of the 3 row 96 way DIN 41 612 C type range with 2 additional rows. The 5 row har-bus® 64 connector is 100% forwards and backwards compatible with the type C connectors according to DIN 41 612. The design of male and female connectors allows the mating of any combination of the 5 or the 3 row variants.
 
 
Features & Benefits
 
     
  • Wide range to fit various needs
  •  
  • Customizable to suit any applications
  •  
 
 
 
 

DIN 41 612 Shell Housings and Accessories

harting_din_41_612_shell_housing
 
     
  • Comprehensive range for all DIN 41 612 cable connectors
  •  
  • Available full metal and metalized EMC housings with superior shielding efficiency
  •  
  • Variety of coding systems, locking mechanisms and hardware
  •  
  • Hardware for integration into Han® Industrial Hoods and Housings
  •  
  • Comprehensive range of shrouds with multiple stand-off heights for different PCB thicknesses
  •  
 
 

har-bus® 64 VME 64x Connectors

harting_din_41_612_har_bus_64
 
     
  • 2.54 mm (0.100”) connectors in accordance with IEC 61076-4-113
  •  
  • 160-position connectors for data transfer rates up to 320 Mbit/s
  •  
  • Fully backwards compatible with 96-position DIN 41 612 connectors
  •  
  • Comprehensive range of standard connectors, inverse types, cable connectors and rear I/O solutions
  •  
  • Available female connectors with switching elements for simplified backplane daisy-chaining
  •  
  • Available 5-row Type C for special VME 64x applications
  •  
 
 

DIN 41 612 Power Connectors

harting_din_41_612_power
 
     
  • High current connectors in accordance with DIN IEC 60603-2
  •  
  • Comprehensive range of standard and complementary connector types for solder, crimp, wire-wrap, cage clamp, faston and press-in termination
  •  
  • 6 A and 15 A per contact optional available
  •  
  • Optional coding systems to prevent incorrect mating
  •  
 
 

DIN 41 612 Mixed Technology Connectors

harting_din_41_612_mixed_tech
 
     
  • Combine signal, power and coaxial connections in one connector body
  •  
  • High current contacts handle up to 40A, high voltage contacts handle up to 2.8kV, coaxial contacts with 50½ or 75½ impedance
  •  
  • Same board space requirements as standard 3-row signal connectors
  •  
  • Signal version configurations 24+8, 42+6, 60+4, 78+2
  •  
  • Power version configurations 24+7, 21+5
  •  
 
 

DIN 41 612 Signal Connectors

harting_din_41_612_signal
 
     
  • 2.54 mm (0.100”) connectors in accordance with IEC 60603-2
  •  
  • Comprehensive range of standard, inverse and complementary connector types with solder, crimp, wire-wrap and press-in terminations
  •  
  • High-temperature SMC connectors compatible with reflow processes
  •  
  • Optional snap-in clips or kinked pins for improved fixing to the PCB
  •  
  • Optional coding systems to prevent incorrect mating
  •  
  • Now available in ½ and ⅓ size connectors
  •  
 
 
See Also:
 
DIN 41 612 Catalog(.pdf) for more product information, specifications, applications and ordering information.
 
DIN 41 612 Excerpt(.pdf) for more product information, specifications, applications and ordering information.
 
4 Critical Things to Keep in Mind(.pdf) for more product information, specifications, applications and ordering information.


© 2018 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us