Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Han-INOX® 3 A Cable to Cable Hood

Harting Logo

Han-INOX® 3 A Cable to Cable Hood


HARTING is pleased to announce the new Han-INOX® 3 A Cable to Cable Hood. The Han-INOX® connector series is offered in non-rusting stainless steel, now has a coupling housing in the Han® 3 A size. Designed for the toughest conditions, the Han-INOX® connector series operates in areas that were previously unthinkable because of extremely demanding conditions. harting_han-inox

 

Features & Benefits:

 
     
  • Made of corrosion resistant stainless steel
  •  
  • Resistant against aggressive detergents
  •  
  • Works with all standard Han 3 A inserts
  •  
 

Applications:

 
     
  • Food & beverage
  •  
  • Water & sewage
  •  
  • Chemical
  •  
  • Offshore & ship
  •  
 
 
See also:
 
Han-INOX® 3 A Cable to Cable Hood (.pdf) for more product information, specifications, applications and ordering information.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us